Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM DB10E-T :: 25,6cm - HDMI/USB/LAN - Touch - Smart Signage - EEC D


Samsung SMART Signage DB10E-T LED

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • Edge-LED BLU
    • Speaker
    • 1x 5 W
    • Processor
    • Cortex-A9 Quad Core CPU
    • CPU speed
    • 1.0 GHz
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V~ (± 10 %), 50/60 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 25.65 cm
    • Diagonal
    • 10.1 Inch
    • Physical resolution
    • 1280 x 800 Pixel
    • Touch technology
    • Five-point touch
    • Brightness
    • 400 cd/m²
    • Pixel Pitch
    • 0.1695 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 30 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 18.2 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 900:1
    • Pivotfunction
    • Yes
    • Card reader
    • For SD cards
    • Operating system
    • Linux
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/1x USB2.0 Up/Down
    • LAN
    • Yes
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 247 mm
    • Depth
    • 28 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH10DBEPTGC/EN
    • Energy Efficiency
    • D
    • viewable screen size
    • 25 cm
    • viewable screen size
    • 10 Inch
    • Power Consumption (On)
    • 18 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1280 x 800
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Create, manage and deliver interactive content tailored to your business and customers
Touch-enabled, small digital signage for enhanced customer engagement

Samsung’s touch-enabled DBE-T display packs all the power, functionality and reliability of larger professional-grade displays into a compact, affordable alternative. Adaptable to a range of business environments, these versatile displays solve the installation challenges of larger, multi-screen setups. Featuring an easy-to-use content creation platform, touch-screen functionality and the world-class picture quality Samsung customers have come to expect, Samsung Small Signage creates an immersive experience that simultaneously engages and informs customers with an easy intuitive touch interface. Don’t let the complexities of display installation and maintenance limit your brand expansion and viewer interaction opportunities.



Manufacturer : SAMSUNG
Factory number : LH10DBEPTGC/EN
Package weight : 1.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • Edge-LED BLU
    • Speaker
    • 1x 5 W
    • Processor
    • Cortex-A9 Quad Core CPU
    • CPU speed
    • 1.0 GHz
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V~ (± 10 %), 50/60 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 25.65 cm
    • Diagonal
    • 10.1 Inch
    • Physical resolution
    • 1280 x 800 Pixel
    • Touch technology
    • Five-point touch
    • Brightness
    • 400 cd/m²
    • Pixel Pitch
    • 0.1695 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 30 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 18.2 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 900:1
    • Pivotfunction
    • Yes
    • Card reader
    • For SD cards
    • Operating system
    • Linux
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/1x USB2.0 Up/Down
    • LAN
    • Yes
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 247 mm
    • Depth
    • 28 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH10DBEPTGC/EN
    • Energy Efficiency
    • D
    • viewable screen size
    • 25 cm
    • viewable screen size
    • 10 Inch
    • Power Consumption (On)
    • 18 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1280 x 800
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.