Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM DB10E-POE :: 25,6cm - HDMI/USB/LAN - POE - Smart Signage - EEC D


Samsung SMART Signage DB10E-POE LED

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • S-PVA panel with edge LED
    • Speaker
    • Yes
    • Processor
    • Cortex-A9 Quad Core CPU
    • CPU speed
    • 1.0 GHz
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V~ (± 10 %), 50/60 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 25.65 cm
    • Diagonal
    • 10.1 Inch
    • Physical resolution
    • 1280 x 800 Pixel
    • Brightness
    • 450 cd/m²
    • Pixel Pitch
    • 0.1695 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 30 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 900:1
    • Pivotfunction
    • Yes
    • Card reader
    • For SD cards
    • Operating system
    • Linux
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x USB2.0 Down
    • LAN
    • With PoE+
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 247 mm
    • Depth
    • 28 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH10DBEPEBB/EN
    • Energy Efficiency
    • D
    • viewable screen size
    • 25 cm
    • viewable screen size
    • 10 Inch
    • Power Consumption (On)
    • 18 W
    • Annual power consumption
    • 26 kWh
    • Power Consumption (Standby)
    • 0.4 W
    • Power Consumption (DC Off)
    • 0.4 W
    • Resolution
    • 1280 x 800
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Enhance the customer experience with impactful, up-close message delivery
Small, easy-to-deploy digital signage with Power-over-Ethernet

Samsung’s easy-to-install DBE-POE display packs all the power, functionality and reliability of larger professional-grade displays into a compact, affordable alternative. Adaptable to a range of business environments, these versatile displays solve the installation challenges of larger, multi-screen setups. Featuring an easy-to-use content creation platform and the world-class picture quality Samsung customers have come to expect, Samsung Small Signage creates an immersive experience that simultaneously engages and informs customers without requiring complicated or expensive installation infrastructure. With DBE-POE, a single cable delivers both power and connectivity, ensuring a simple and clutter free appearance for your retail environment.



Manufacturer : SAMSUNG
Factory number : LH10DBEPEBB/EN
Package weight : 1.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Signage Display
    • Technology
    • S-PVA panel with edge LED
    • Speaker
    • Yes
    • Processor
    • Cortex-A9 Quad Core CPU
    • CPU speed
    • 1.0 GHz
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V~ (± 10 %), 50/60 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 25.65 cm
    • Diagonal
    • 10.1 Inch
    • Physical resolution
    • 1280 x 800 Pixel
    • Brightness
    • 450 cd/m²
    • Pixel Pitch
    • 0.1695 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 30 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 900:1
    • Pivotfunction
    • Yes
    • Card reader
    • For SD cards
    • Operating system
    • Linux
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x USB2.0 Down
    • LAN
    • With PoE+
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 247 mm
    • Depth
    • 28 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LH10DBEPEBB/EN
    • Energy Efficiency
    • D
    • viewable screen size
    • 25 cm
    • viewable screen size
    • 10 Inch
    • Power Consumption (On)
    • 18 W
    • Annual power consumption
    • 26 kWh
    • Power Consumption (Standby)
    • 0.4 W
    • Power Consumption (DC Off)
    • 0.4 W
    • Resolution
    • 1280 x 800
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.