Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA LE5540S :: 139cm - VGA/DVI/HDMI/Speaker/RCA - EEC A


iiyama ProLite LE5540S-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Large Format Display
    • Technology
    • IPS panel, matt
    • Speaker
    • 2x 10 W
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 139 cm
    • Diagonal
    • 55 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.63 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Interfaces
    • Composite (RCA)
    • 1x
    • USB
    • 1x USB 2.0
    • LAN
    • Yes
    • Seriell Port
    • 1x RS232C
  • Electrical values
    • Response time
    • 8 ms
    • Horizontal frequency, analog
    • 30 - 83 kHz
    • Vertical frequency (analog)
    • 50 - 76 Hz
    • Power input (operation)
    • 98 W
    • Power input (Standby)
    • 0.5 W
    • Operating voltage
    • 100 - 240 V
  • Implementation
    • Contrast ratio
    • 1200:1
    • Pivotfunction
    • No
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 200x200, 400x400
    • Width
    • 1239 mm
    • Depth
    • 62 mm
    • Height
    • 711 mm
  • Weights
    • Weight
    • 16 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite LE5540S
    • Energy Efficiency
    • A
    • viewable screen size
    • 139 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (On)
    • 98 W
    • Annual power consumption
    • 143 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

A 55” Full HD professional large format display with USB media playback

ProLite LE5540S is a 55'' Full HD, professional and fan-less LED-backlit display. Incorporating the latest Commercial Grade IPS panel technology, the display guarantees great viewing from all angles, high brightness and exceptional colour clarity. A wide range of video and audio inputs ensures compatibility with multiple platforms. ProLite LE5540S is prepared for easy installation using the VESA wall mount. This display will suit a massive range of applications including public signage, retail, exhibitions and conference centres, POS/POI, control rooms and production facilities.



Manufacturer : IIYAMA
Factory number : LE5540S-B1
Package weight : 21.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Large Format Display
    • Technology
    • IPS panel, matt
    • Speaker
    • 2x 10 W
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 139 cm
    • Diagonal
    • 55 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.63 mm
    • Presentable colors
    • 16.7 million
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Interfaces
    • Composite (RCA)
    • 1x
    • USB
    • 1x USB 2.0
    • LAN
    • Yes
    • Seriell Port
    • 1x RS232C
  • Electrical values
    • Response time
    • 8 ms
    • Horizontal frequency, analog
    • 30 - 83 kHz
    • Vertical frequency (analog)
    • 50 - 76 Hz
    • Power input (operation)
    • 98 W
    • Power input (Standby)
    • 0.5 W
    • Operating voltage
    • 100 - 240 V
  • Implementation
    • Contrast ratio
    • 1200:1
    • Pivotfunction
    • No
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 200x200, 400x400
    • Width
    • 1239 mm
    • Depth
    • 62 mm
    • Height
    • 711 mm
  • Weights
    • Weight
    • 16 kg
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite LE5540S
    • Energy Efficiency
    • A
    • viewable screen size
    • 139 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (On)
    • 98 W
    • Annual power consumption
    • 143 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual