Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EOS 1300D PK :: Canon EOS 1300D + 18-55mm IS II Power Kit


Canon EOS 1300D + 18-55mm IS II Power Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.5
  • Implementation
    • Sensor Typ
    • CMOS
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • 2x LP-E10
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi, NFC
  • Measures
    • Width
    • 129 mm
    • Height
    • 101.3 mm
    • Depth
    • 77.6 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Embrace the magic of high quality imagery with an easy-to-use DSLR. Share your memories instantly.
Capture the moments with your 18.0 Megapixel EOS 1300D and start sharing your DSLR quality stills and cinematic Full HD movies. From a spectacular sunset to a summer wedding, stand out from the crowd with a camera that lets you share your life story instantly via Wi-Fi and NFC*.
  • Impress with stunning stills and cinematic Full HD movies
  • Connect, share and revisit your images instantly via Wi-Fi and NFC
  • Be creative with styles, effects and filters for photos and Full HD videos
  • Capture stunning detail with confidence
  • Start your photographic journey with Canon


What's in the box
  • EOS 1300D body
  • Eyecup Ef
  • Camera strap EW-400D
  • Camera Cover R-F-3
  • 2x Battery Pack LP-E10
  • Battery Cover
  • Battery Charger LC-E10
  • Power cable for battery charger
  • Interface Cable IFC-130U
  • User Manual Kit



Manufacturer : CANON
Factory number : 1160C066
Package weight : 1.744 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflex camera
    • Resolution Pixel
    • 18 MP
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 7.5
  • Implementation
    • Sensor Typ
    • CMOS
    • Shutter speed
    • 30 - 1/4000
    • Flash
    • Integrated
    • Light sensitivity
    • Auto, 100 - 6400
    • Optical zoom
    • Depending on the lens
    • Focal length
    • 18 - 55 mm
    • Removable media
    • SD, SDHC or SDXC
    • Type of battery
    • 2x LP-E10
    • Minimum focusing distance
    • 25 cm
    • Aperture
    • 3.5 - 5.6 f
    • Optical Atabilizer
    • Yes
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon EF und EF-S
    • Wireless
    • Wi-Fi, NFC
  • Measures
    • Width
    • 129 mm
    • Height
    • 101.3 mm
    • Depth
    • 77.6 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual