Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVVR 36100 :: TVIP11560 network digital recorder + 1


Netzwerk Digitalrekorder + 1 Innen mit Alarm

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance set
    • HDD
    • 1000 GB
  • Specials
    • Specification
    • Recorder and indoor camera
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Mbps
  • Display
    • Resolution
    • 1080p
  • Electrical values
    • Current
    • 10
  • Measures
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Height
    • 200 mm

Video surveillance made easy - the kit with it all
Complete kit for the simple installation of indoor video surveillance. The kit contains one 4-channel network digital recorder including built-in hard drive with 1-TB memory for around 6 weeks’ continuous recording, one WIFI indoor camera, two power supply units and accessories.

Easy to operate, professional recording system
Depending on configuration, the recorder begins recording either on manual activation, according to a set schedule or when motion is detected. Operation is easy via mouse or the new ABUS iDVR app. Video images are saved in brilliant quality, require only minimal space on the hard drive and are optimised for fast network access. If desired, the loudspeaker integrated in the camera can emit a loud tone in case of alarm. Up to six (4 x PoE + 2) ABUS cameras can be integrated into the system. Easy configuration via the router.

Quick and easy installation
The recorder’s PoE interfaces guarantee quick and easy transmission of data and power and almost cable-free installation. Setting up the WIFI indoor camera is just as easy and requires few cables thanks to the router and WPS (WIFI Protected Setup) button.

  • Complete kit with 4-channel recorder, 1 x WIFI indoor camera, 1-TB HDD, 2 power supply units and accessories

  • Includes 1-TB hard drive for around 6 weeks’ continuous recording

  • Quick and easy setup of up to 4 ABUS cameras without network configuration

  • Simple and intuitive mouse operation

  • Records either on motion detection, according to schedule or continuously

  • Mobile access via ABUS iDVR app

  • Indoor WIFI camera with PoE (Power over Ethernet) function

  • Detailed, high resolution: 1280 x 720 pixels at 25 frames per second

  • Indoor camera with integrated loudspeaker that can produce a loud tone in case of alarm




Manufacturer : ABUS SECURITY TECH
Factory number : TVVR36100
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance set
    • HDD
    • 1000 GB
  • Specials
    • Specification
    • Recorder and indoor camera
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Mbps
  • Display
    • Resolution
    • 1080p
  • Electrical values
    • Current
    • 10
  • Measures
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Height
    • 200 mm