Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVVR 36000 :: 4-channel network video recorder


4 Kanal Netzwerk Videorekorder

  • Product Description
  • Technical information
  • General
    • Type
    • Network recorder
    • HDD
    • Not included
    • Resolution
    • 1080p
    • Colour
    • White
  • Measures
    • Format
    • H.264
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Height
    • 200 mm
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Mbps
  • Features
    • On Screen Display (OSD)
    • Yes
  • Electrical values
    • Current
    • 10

State-of-the-art recording technology
The 4-channel network digital recorder (4xPoE +2) with H.264 compression records video images from up to six selected ABUS IP cameras simultaneously, at a resolution of 720p@25fps. Highly-efficient H.264 compression records video images from the cameras in brilliant quality, while taking up minimal storage space. This makes the data ideal for accessing via a network. The recorder also has four PoE-capable (Power over Ethernet) network connections: up to four PoE-capable cameras can be connected directly to the recorder via a network cable and powered at the same time. Two more cameras can be added via an existing network.

Individual configuration - intuitive operation
Setting the system up is easy even for novices: just connect the cameras to the monitor and you are done. Intuitive mouse operation. The system can be configured to record on manual activation, according to a set schedule or only when motion is detected. Files can be exported quickly through two integrated USB ports. Live view, playback and file export can also happen at the same time (triplex operation). The recorder offers both VGA and HDMI interfaces for clear reproduction of images on your choice of display device (e.g. monitor). Its compact dimensions of just 20 x 20 x 5 cm make it ideal where space is limited, such as under a counter.

Worldwide access to video files via web interface and app
Setting up the recorder via the ABUS Server (www.abus-server.com) provides the option of using a free DDNS service. This means the recorder can be accessed online at all times. Live images and recorded files can be accessed via browser and app regardless of changing IP addresses.

Product information:
Only the following cameras are compatible with this recorder:
- TVIP11560 (PoE-capable)
- TVIP61500 (PoE-capable)
- TVIP41500 (PoE-capable)
- TVIP61550 (not PoE-capable)

For 24/7 use, we recommend either the TVVR30004H 500-GB hard drive or the TVVR36000H 1-TB hard drive.

  • Network digital recorder for custom configuration

  • Saves to a 2.5'' hard drive (not included)

  • Simple and intuitive mouse operation

  • Four PoE (Power over Ethernet) interfaces for quick and easy setup of selected ABUS network cameras

  • Simultaneous monitoring of six 720p IP cameras (4 x PoE +2)

  • Records either on motion detection, according to schedule or continuously

  • Mobile access via ABUS iDVR app




Manufacturer : ABUS SECURITY TECH
Factory number : TVVR36000
Package weight : 2.562 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network recorder
    • HDD
    • Not included
    • Resolution
    • 1080p
    • Colour
    • White
  • Measures
    • Format
    • H.264
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Height
    • 200 mm
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Mbps
  • Features
    • On Screen Display (OSD)
    • Yes
  • Electrical values
    • Current
    • 10