reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVI-VR42 :: 4-channel H.264 TVI-/ AHD-/960H-/D1-DVR


TVI-VR42

  • Product Description
  • Technical information
  • General
    • Type
    • Digital video recorder
    • Technology
    • TVI/AHD/D1
    • Input
    • 4 x BNC
    • Output
    • HDMI, VGA, BNC
    • HDD
    • Without
    • Remote control
    • Yes
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
    • Width
    • 280 mm
    • Height
    • 51 mm
    • Depth
    • 203 mm
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • No

Compact 4-channel H.264 TVI/AHD/960H/D1-DVR; 100 fps; LAN, HDMI/VGA/BNC-spot; 1x SATA

TVI recorder particularly for new installations or upgrading pre-existing systems in which old analogue cameras are still installed. With the TVI technology video signals can be transmitted in full HD resolution via RG59 cable, network cable (Cat5 or higher) and even two-wire installations; this and the backwards compatibility of this recorder series to analogue cameras and AHD cameras make it possible to react flexibly to almost all on-site circumstances.

Video resolution per channel max. (PAL) TVI: 1080p with 25 fps/channel, 720p 50/25 fps/channel
AHD: 720p with 25fps/channel
960H/D1 (in case of use of AHD only in pairs) with 25 fps/channel
Output 1x HDMI with audio, 1x VGA (max. 1920x1080, also parallel), 1 BNC looped through
Audio input/output 4/2
System operating system embedded Linux OS
Supported languages include German, English, French, Turkish, Polish
SATA interfaces max. 1x HDD
Supports external hard drives -
Alarm input/output 4/1
RS485 Serial Interface
USB ports 2x USB 2.0
Dimensions (W x H x D), weight 280 x 51 x 203 mm, 1.1 kg
Power supply/power consumption 12 V DC, 2 A, 24 W
Display representation 1, 4, SEQ.
Switching mode 1 to 99 seconds
Digital zoom display modes (x2 - x5), picture-in-picture), sequencer
Video compression recording H.264 high profile
Resolution/image rate (PAL) On each channel: max. 1080p with 12 fps (TVI)/ 720p with 25 fps (TVI & AHD), D1/ 960 H with 25 fps
Permanent recording mode, event related, time controlled
Before/after alarm recording 1 to 10/1 to 100 seconds
Playback search filter channel, date, time/event
Digital zoom x2 - x5
Network network interface 10/100 Mbit/s
Network protocols TCP/IP, SMTP, HTTP, DHCP, PPPoE (ADSL), NTP, DDNS
Supported operating systems iWatch DVR: Windows 7 & 8, Mac OS X
Supported mobile devices SoCatch/iCatch2: Android, iOS, Windows Phone 7/8
User accounts 1 administrator + 10 users
Backup interface USB, network or SATA
Alarm motion detection yes, 100 levels adjustable per channel
USB mouse can be connected, not included in the delivery
Touchscreen via USB (EETI only)
Remote control Yes, included in delivery
Firmware update Possible via USB (recommended) or network
SpeedDome control Yes, via built-in RS485 interface (Pelco-D/ Pelco-P)
Generally recommended operating temperature -10°C to +55°C
Recommended humidity 10% to 80%, non-condensing



Package weight : 1.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital video recorder
    • Technology
    • TVI/AHD/D1
    • Input
    • 4 x BNC
    • Output
    • HDMI, VGA, BNC
    • HDD
    • Without
    • Remote control
    • Yes
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
    • Width
    • 280 mm
    • Height
    • 51 mm
    • Depth
    • 203 mm
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • No