Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4562 :: Technaxx Bullet Camera for Mini Kit PRO TX-49


TECHNAXX 4562

  • Product Description
  • Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Additional compact camera for 4561
    • Input
    • 1 x BNC
    • Accessory
    • inkl. Videokabel, Schrauben & Dübel
  • Specials
    • Specification
    • 1 channel
  • Measures
    • Format
    • H.264
    • Width
    • 6.5 mm
    • Height
    • 6.5 mm
    • Depth
    • 15.5 mm
  • Display
    • Resolution
    • 1280 x 720
  • Electrical values
    • Performance
    • 4.7 W
  • Implementation
    • Set
    • No
Features Bullet Camera:
  • High-performance CMOS image sensor with 1.4 Mega pixel

  • Supports HDCVI HD video output

  • Transmission distance up to 250m via 75-3 coaxial cable without data loss

  • High speed, long distance real-time transmission

  • Automatic ICR switch to realize surveillance both in the daytime and at night

  • Automatically: exposure, white balance, electronic shutter, gain function

  • Restore clear and vivid video

  • Supports IR function with IR LED distance max. 10m

  • Protection class IP66 (dust and waterproof)


Technical specifications Bullet Camera:
Video resolution: 1280 × 720 @ 25 fps (PAL)
Min. illumination: 0.01 Lux @ (F1.2, AGC ON), 0 Lux with IR switched on
Electronic shutter: 1/50 sec. ~ 1/100000 sec. (PAL)
1-channel HDCVI high definition video output
BLC (BackLight Control): automatically
IR light only is active for video recordings in night mode
Power: DC 12V ± 10%
Power consumption: 4.7W max. (Input 12V/0,33A) IR max. 10m
Working temperature: – 30°C ~ 60°C
Indoor and outdoor installation: wall mount
Weight / Dimensions: 380g / F 6.5 × (L) 15.5cm (with holder)

Package contents:
Bullet Camera for Mini Security Kit PRO HD 720P TX-49
3x screws and 3x dowels, 1x BNC 18.3m video cable, User Manual



Manufacturer : TECHNAXX
Factory number : 4562
Package weight : 0.78 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Additional compact camera for 4561
    • Input
    • 1 x BNC
    • Accessory
    • inkl. Videokabel, Schrauben & Dübel
  • Specials
    • Specification
    • 1 channel
  • Measures
    • Format
    • H.264
    • Width
    • 6.5 mm
    • Height
    • 6.5 mm
    • Depth
    • 15.5 mm
  • Display
    • Resolution
    • 1280 x 720
  • Electrical values
    • Performance
    • 4.7 W
  • Implementation
    • Set
    • No
Datasheet/manual