reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4561 :: Technaxx Mini Security Kit PRO HD 720P TX-49


TECHNAXX 4561

  • Product Description
  • Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Set incl. one dome camera
    • Input
    • 4 x BNC
    • Output
    • HDMI, VGA
    • HDD
    • Without
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, SATA, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1280 x 720
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Mini Security Kit PRO HD 720P TX-49

  • Receiver for Mini Security Kit PRO HD 720P TX-49

  • Dome Camera for Mini Security Kit PRO HD 720P TX-49


Features Receiver “Mini”:
  • Real-time monitor

  • Storage function

  • Backup function

  • Record playback function

  • Network operation

  • Alarm activation function

  • PTZ control


Technical specifications Receiver “Mini”:
Up to 4-cameras composite video input
H.264 video compression
All channel 720P realtime recording
Support VGA/HDMI video output at the same time
4-channel synchronous real-time playback, GRID interface, smart search
Supports multi-brand network cameras from other manufacturers
ONVIF version 2.3 conformance
1 built-in SATA port supporting HDD up to 2TB
2 built-in ports USB2.0 and higher
Multiple network monitoring: WEB viewer, CMS (DSS/SMART PSS), Smartphone (Technaxx My Secure Pro)
Weight / Dimensions: 360g (without HDD) / (L) 19.3 x (W) 13.8 x (H) 3.0cm

Features Dome Camera:
  • High-performance CMOS image sensor with 1.0 Mega pixel

  • Supports HDCVI HD video output

  • Transmission distance up to 250m via 75-3 coaxial cable without data loss

  • High speed, long distance real-time transmission

  • Automatic ICR switch to realize surveillance both in the daytime and at night

  • Automatically: exposure, white balance, electronic shutter, gain function

  • Restore clear and vivid video

  • Supports IR function with IR LED distance max. 10m


Technical specifications Dome Camera:
Video resolution: 1280 × 720 @ 25 fps (PAL)
Min. illumination: 0.01 Lux @ (F1.2, AGC ON), 0 Lux with IR switched on
Electronic shutter: 1/50 sec. ~ 1/100000 sec. (PAL)
1-channel HDCVI high definition video output
BLC (BackLight Control): automatically
IR light only is active for video recordings in night mode
Power: DC 12V ± 10%
Power consumption: 2.2W max. (Input 12V/0,18A) IR max. 10m
Working temperature: – 30°C ~ 60°C
Only indoor installation: wall mount / ceiling mount
Weight / Dimensions: 100g / F 8.5 × (H) 6.9cm

Package contents:
Receiver for Mini Security Kit PRO HD 720P TX-49
2x Power Adapter
1x BNC 18.3m video cable
Optical Mouse
SATA cable
CD
Dome Camera for Mini Security Kit PRO HD 720P TX-49
3x screws and 3x dowels
User manual receiver and dome camera



Manufacturer : TECHNAXX
Factory number : 4561
Package weight : 2.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital receiver
    • Assembly
    • Set incl. one dome camera
    • Input
    • 4 x BNC
    • Output
    • HDMI, VGA
    • HDD
    • Without
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, SATA, LAN
    • USB
    • Yes
    • Audio
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Display
    • Resolution
    • 1280 x 720
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Datasheet/manual