Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197310 :: ROLINE 4CH NVR, 4 Port PoE RNR0104P


ROLINE 21197310

  • Product Description
  • Technical information
  • General
    • Type
    • Network video recorder
    • Technology
    • IP
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
    • Width
    • 315 mm
    • Height
    • 45 mm
    • Depth
    • 230 mm
  • Interfaces
    • LAN
    • Yes
  • Implementation
    • Set
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The ROLINE RNR0104P is a Linux-based network video recorder with support of up to 4 network cameras and up to 4 PoE ports.

The integrated 4-port PoE switch, the NVR can supply the cameras directly with electricity. For local display ad an HDMI or VGA monitor can be connected, the complete operation and configuration is then performed using the mouse. In this way, no additional PC for playback is required.



Manufacturer : ROLINE
Factory number : RNR0104P
Package weight : 2.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network video recorder
    • Technology
    • IP
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
    • Width
    • 315 mm
    • Height
    • 45 mm
    • Depth
    • 230 mm
  • Interfaces
    • LAN
    • Yes
  • Implementation
    • Set
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual