Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197305 :: ROLINE 16-CH NVR with 8-port PoE, RNR0216P


ROLINE 21197305

  • Product Description
  • Technical information
  • General
    • Type
    • Network video recorder
    • Technology
    • IP
  • Specials
    • Specification
    • 16 channels
  • Measures
    • Format
    • H.264
    • Width
    • 445 mm
    • Height
    • 45 mm
    • Depth
    • 290 mm
  • Interfaces
    • LAN
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Set
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The ROLINE RNR0216P is a 16-channel network video recorder in a 19-inch (1HU) housing and so is suitable for rack and table installations. The RNR0216P has an integrated 8-port PoE switch and can therefore supply power directly to the cameras.

  • 16-channel network video recorder

  • HDMI and VGA output with up to 1920 x 1080 resolution

  • Hard disk quota and group management

  • 1 x RJ45 10/100/1000 Mbps adaptive Ethernet interface

  • 8 independent POE network interfaces with integrated switch (120 W, 802.3af)

  • Lock and unlock recorded data

  • Incoming bandwidth: 80 Mbps

  • 2 x SATA interfaces for 2 hard drives (type 3.5)

  • 2 USB 2.0 ports

  • 19-inch rack 1U housing

  • Supports network detection, including network delay, packet loss etc.


Product group: NVR — network video recorder
Product type: 16-channel network video recorder



Manufacturer : ROLINE
Factory number : 21.19.7305
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network video recorder
    • Technology
    • IP
  • Specials
    • Specification
    • 16 channels
  • Measures
    • Format
    • H.264
    • Width
    • 445 mm
    • Height
    • 45 mm
    • Depth
    • 290 mm
  • Interfaces
    • LAN
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Set
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual