Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FN3104H :: Network


FN3104H

  • Product Description
  • Technical information
  • General
    • Type
    • Network video recorder
    • Output
    • HDMI, VGA
    • Resolution
    • 1920 x 1080
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • LAN
    • Yes
    • Audio
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Features

•4-ch 720P/960P HD IP Camera access
•H.264 Main Profile video Compression
Supports HD Out and VGA local display
4-ch Video Synchronous Playback
Compatible with Foscam HD and MJPEG cameras
Supports ONVIF protocol
Supports USB External storage(flashdisk,HDD)



Manufacturer : FOSCAM
Factory number : FN3104H
Package weight : 1.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network video recorder
    • Output
    • HDMI, VGA
    • Resolution
    • 1920 x 1080
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • LAN
    • Yes
    • Audio
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual