Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO FA420DVR :: Video surveillance set with four cameras incl. 500 GB


ELRO FA420DVR

  • Product Description
  • Technical information
  • General
    • Type
    • Digital video recorder
    • Assembly
    • Set incl. 4 cameras
    • Input
    • 4 x BNC
    • HDD
    • 500 GB
    • Remote control
    • Yes
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • LAN
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes

The FA420DVR camera surveillance set comes with everything you need for professional video surveillance. The high-performance digital recorder reliably records all movements and abnormalities on the internal hard disc. Thanks to the LAN port, the recorder is network-ready and allows access to LIVE images via smartphones and the Internet.

Sturdy, inconspicuous external cameras deliver razor-sharp images regardless of the time of day. Active infrared LEDs mean that you receive crystal-clear images even at night.

All necessary cables and a remote control are also included.

FOUR-CHANNEL DIGITAL RECORDER incl. 500 GB HARD DISK

* High-quality H.264 compression
* Quality can be selected in relation to recording hours
* Simultaneous recording and live display (also online)
* Motion detection (adjustable detection range)
* Alarm for motion detection during recording
* Search and playback by time/for objects
* Play, stop, fast forward and rewind, pause
* View and record live images on your PC via a network or the Internet
* Menu settings and recording features can be password-protected
* Event log
* USB back-up port
* 4x video inputs
* VGA output to the monitor
* LAN network port
* Includes remote control

Incl. 4x CCD EXTERNAL COLOUR CAMERAS

* CCD sensor with 420 lines
* Night vision up to 20 m
* IP66 metal enclosure for outdoor use
* High resolution and sensitivity to light
* Includes 4 x 18 m cable

DIGITAL VIDEO RECORDER (The specifications are subject to change without notice)

Video System : NTSC/PAL (autodetection)
Video Compression Format : H.264
Video Input (Composite video signal 1 Vp-p 75? BNC): Four Channels
Video Output (Composite video signal 1 Vp-p 75? BNC): Main Monitor Output
Video Standard : PAL 625line, 50FPS; NTSC 525 line, 60FPS
Image quality : PAL, D1(7024*576); NTSC, D1(704*480)
Playback image quality : PAL, D1(7024*576); NTSC, D1(704*480)
Quick Search : Time/Motion/Alarm search mode
Hard Disk Storage : Accommodates 1 SATA HDD (capacity up to 1 TB)
Space occupation : Audio 28.8 MB/H, Video 25~450 MB/H
VGA Interface : Built-in (output resolution up to 1600 x 1200)
Recording Mode : Manual/Timer/Motion/Alarm/Remote
Multiplex Operation : Live display/record/playback/backup/network
Audio I/O : 1 audio input, 1 audio output (Mono)
Motion Detection Area : 22 x 18 grids per camera for all channels
Motion Detection Sensitivity : multiple sensitivity
Backup Device : USB 2.0 flash drive / Network
Ethernet : 10/100 Base-T. Support remote control and live view via Ethernet.
Web Interface : Internet Explorer, Mozilla Firefox, Safari, Google Chrome / QuickTime (20 users access simultaneously)
Operating System : Windows XP/Vista/7/8; Apple Mac
Network Protocol : Support TCP/IP, PPPoE, DHCP and DDNS
IR Remote Control : Yes (IR receiver built-in)
Key Lock (Password Protection) : Yes
Video Loss Detection : Yes
Power Source/Consumption : DC 12V, 2A <15W
Operating Temperature : 0ºC ~ 55ºC
Operating Humidity : 10% ~ 90%
System Recovery : System auto recovery after power failure
IR remote controller's battery : AAA size battery x 2 not included

CCD EXTERNAL COLOUR CAMERA

Sensor : 1/4" Sony CCD Cable : 4 x 18 m
Resolution : 420 lines Power supply : DC 12 V/300 mA
Lens : 3.6 mm Power consumption : 4 W (max)
View angle : V 40°, H 48° (PAL) Night view : 24 LEDs
Waterproof : IP66



Manufacturer : ELRO
Factory number : FA420DVR
Package weight : 4.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital video recorder
    • Assembly
    • Set incl. 4 cameras
    • Input
    • 4 x BNC
    • HDD
    • 500 GB
    • Remote control
    • Yes
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • LAN
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
Datasheet/manual