Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVR SET AHD SET1 :: AHD video surveillance Complete, 4 cameras


DVR SET AHD SET1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital video recorder
    • Assembly
    • Set incl. 4 cameras
    • Input
    • 4 x BNC
    • Output
    • HDMI
    • HDD
    • Without
    • Resolution
    • 1280 x 720
    • Remote control
    • Yes
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • LAN
    • Yes
    • Audio
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
Start right away, all the components in a set.

This package consists of the following components:

4-channel DVR for AHD cameras
Real-time camera recording in HD 1280 x 720
4 AHD dome indoor cameras mi 3.6 mm fixed lens
4 Camera Power Supplies
4 RG58 / 12 V composite cable



Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital video recorder
    • Assembly
    • Set incl. 4 cameras
    • Input
    • 4 x BNC
    • Output
    • HDMI
    • HDD
    • Without
    • Resolution
    • 1280 x 720
    • Remote control
    • Yes
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • LAN
    • Yes
    • Audio
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes