Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVR LE800 NANO S :: LE800 HD - Nano 4-C HDTV set including 4 cameras

SAVE7%

Videopaket mit LE800HD Nano und 4 x LE138HD

  • Product Description
  • Technical information
  • General
    • Type
    • Digital video recorder
    • Technology
    • HD
    • Assembly
    • Set incl. 4 cameras
    • Input
    • 4 x BNC
    • Output
    • HDMI
    • HDD
    • 1000 GB
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264, MJPG, G7.11
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • LAN
    • Yes
    • Audio
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes

HDTV video package - plug and play
Contains:
1 x LE800HD Nano + accessories
4 x LE138HD weatherproof 720p night-vision cameras with accessories
4 x 20-metre combination cables (ready-to-connect)
1 x 1000-GB 2.5-inch HDD

LUPUSNIGHT® - LE 138HD surveillance cameras, weatherproof HD camera with night vision
  • The LUPUSNIGHT - LE 138HD uses new HDTV video technology to produce top-quality images from ultra small enclosure dimensions. In addition, and in contrast to conventional HD-SDI technology, cable lengths of up to 300 metres (RG59) can be laid. We placed special focus on the suitability of this small all-rounder for outdoor use: the integrated IR LEDs light up a maximum of 30 metres of the surroundings at night and the IP66 protection class shields it against adverse weather.


HDTV recording at its best - the new LUPUSTEC LE 800 HD Nano.

  • The new 4-channel HDTV recorder LUPUSTEC LE - 800HD Nano: excellent resolution, simple operation, no noise. And a tiny enclosure as expected from a true LE800 successor. The new LE800HD Nano is characterised by its small dimensions of only 19x13x3.5 cm. It is ultra-quiet (no fan) and yet has all of the important connections. The new recorder records up to 4 cameras in real-time in 720p resolution. In Full-HD (1080p), 15 frames per second are recorded.


Software made in Germany: find what you need quickly

The playback menu is identical in all 3 user interfaces. You can directly access the recorder via monitor, via a web browser and via client software. Operation is easy, as you only have to learn one menu, making it easy to find the recording you are looking for. Of course, you can also view your live images or recordings on the go using tablets or smartphones. Keep an eye on what is important to you with the new HDTV recorder LUPUSTEC - LE800 HD Nano.

Well-structured settings
The clearly structured menu that many of our customers already know from our IP camera-series is used for our series of HDTV recorders. This ensures that users can find their way around the menu structure of the new LE800 HD Nano in all systems.

Schedules can be set up quickly.
No ambiguity. Our focus is on creating a user-friendly interface

Included free of charge: SmartVision software for MacOS X and Windows
Multi-monitor support: for any number of monitors...

Multi-monitor support: for any number of monitors. Arrange images/windows using drag&drop
Modern touchscreen operation possible
Identical playback interface on device and web browser
Integration of our XT alarm systems possible
All windows are dynamically moveable

Intelligent recording
Intelligent event and motion-triggered recordings are reported reliably. Split the image into different zones and determine when and whether a motion detection alarm or recording should be triggered.

Video package

Cascadable: whether used privately or for business!
No matter whether SmartVision is used on one monitor or many: the software can be dynamically adapted to suit requirements and windows arranged on other monitors using drag & drop.

Pre-prioritised pop-up push videos

With only a few clicks, configure if and when an alarm should be triggered when motion is detected. A clear tabular structure with pushed video function enables incoming messages from all connected sites to be dealt with quickly and easily.

Distribute all cameras on the available monitors

Our new video decoder can be easily configured via SmartVision software. Create a huge video wall without expert knowledge.

Touch-screen operation and dynamic window sizes

LUPUS SmartVision Software allows you to configure and view your desired function windows on the available monitors. Simply add images and then drag them to the desired location on the desired monitor using the mouse or touchscreen.

Easily process all incoming alarms from all connected recorders

The LUPUS SmartVision software Alarm menu provides an overview of all devices and sites connected to the system. The incoming alarm messages are listed, on request with a live link to the camera image, and can be quickly and chronologically processed.

Free iPhone and Android app

With the free iPhone and Android "SmartVision" app, you can view live streams from cameras, watch recordings and begin audio transmissions.
This app is compatible with all new LUPUS recorders.

System
DVR mode Multiplex
Max. number of cameras 4 channels (4 x HD LUPUS cameras)
Supported camera resolutions 1080p (1920 x 1080 pixels) @ 15 FPS, 720p (1280x720 pixels), 4CIF and D1 @ 25 FPS
Max. display and recording speed max. 25 fps (PAL), 30 fps (NTSC) per CHANNEL!
Display splitting 1, 4
Video output 1 x HDMI (max. 1920 x 1080 pixels), 1 x VGA (max. 1280 x 1024 pixels)
CPU Embedded CPU
OS Embedded Linux
Compression H.264 MJPG, G.711
Recording rate 48 - 4096 Kb/s, dual stream
Recording modes manual, timed, motion detection (22x18), video loss
Video connectors 4 x BNC input (HDTV)
Audio connectors 1 x 3.5-mm input, 1 x 3.5-mm output
VIDEO DETECTION & ALARM
Alarm actions Recording, PTZ, guard round, alarm, push video, e-mail, FTP, buzzer & on-screen messages
Alarm inputs (isolated) -
Alarm outputs (relay) -
Playback and data backup
Playback modes play, pause, stop, reverse, fast forward, slow, next file, previous file, next camera, previous camera, full screen, repeat, random, security selection, digital zoom
Synchronous playback full screen or four simultaneously
Data storage variants USB, network
Network
Connector 1 RJ-45 port (10/100 Mbps)
Protocols HTTP, TCP/IP, IPv4/IPv6, UPNP, RTSP, UDP, SMTP, NTP, DHCP, DNS, IP Filter, PPPOE, DDNS, FTP, Alarm Server, LUPUSNETHD search)
Max. number of users: 128
Mobile access via iPhone, iPad, Android or Windows Phone (LUPUS APP)
Camera support only LUPUS HDTV cameras
ONVIF version V2.3
Data storage and backup
Internal memory 1 x 2.5-inch SATA HDDs with max. 2 TB (exclusively Hitachi ATS545050A7E380, Samsung HN-M101MBB, WD 10JUCT, Seagate 1000LM024)
External connectors
Network connection 1 RJ-45 port (10/100 Mbps)
USB 2 x (USB 2.0 on the rear)
RS-232 No
RS-485 No
Other functions
Private zone masking Yes
PTZ control Yes
Digital zoom Yes
Password protection Yes
Key lock Yes
Multilingual Yes
Other
Power supply 5 V/2 A
Power consumption approx. 10 W (without HDD)
Dimensions 190 mm x 130 mm x 35 mm
Operating temperature -10 - 55°C
Weight 300 g (without HDD)
Included with delivery
LE 800 Nano (without hard drive) power supply unit
Mouse accessories



Manufacturer : LUPUS
Factory number : 13101
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital video recorder
    • Technology
    • HD
    • Assembly
    • Set incl. 4 cameras
    • Input
    • 4 x BNC
    • Output
    • HDMI
    • HDD
    • 1000 GB
  • Specials
    • Specification
    • 4 channels
  • Measures
    • Format
    • H.264, MJPG, G7.11
  • Interfaces
    • Interfaces
    • USB, LAN
    • USB
    • Yes
    • LAN
    • Yes
    • Audio
    • Yes
  • Display
    • Resolution
    • 1920 x 1080
  • Features
    • On Screen Display (OSD)
    • Yes
  • Implementation
    • Set
    • Yes
Datasheet/manual