Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT TF-K :: K-type universal temperature sensor


UT TF-K

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature probe
    • Technology
    • K-Type
  • Measuring range
    • Temperature
    • -40 ... +1000 °C °C

Universal K-type temperature sensor

Measurement range: -40°C ~ 1000°C

Compatible with:
• UT 61 series
• UT 71 series



Manufacturer : UNI-TREND
Factory number : K-TYPE
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature probe
    • Technology
    • K-Type
  • Measuring range
    • Temperature
    • -40 ... +1000 °C °C
Datasheet/manual