Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 71D :: UNI-T TRMS digital multimeter, 40,000 counts


UT 71D

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
    • Accessory
    • Cable, battery, manual, bag
  • Display
    • Display
    • 40000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Continuity Test
    • Acoustic (at <25 ohm)
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 93 mm
    • Height
    • 205 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung

• 40,000 counts
• With data logger (9999 values)

These new digital true RMS multimeters in the UT 71 series have a high-resolution display of up to 40,000 counts, a USB interface for communication with a computer (software included in delivery) as well as true effective measurement up to 100kHz. They impress not only with their modern design and high level of accuracy but also with additional features such as a data logging function (UT 71B, C, D, E), an analogue bar graph and 2 additional measurement displays in smaller display segments. The multimeters have an auto-range function which support intuitive
operation. The devices also make resistance diode and capacitor measurement possible. The UT 71B, C, D and E also have a temperature measurement function.

Technical data:
Voltage ranges DC: 400mV / 4V / 40V / 400V / 1000V ± (0.025%+5)
Voltage ranges AC: 4V / 40V / 400V / 1000V ± (0.4%+30)
Current ranges DC: 400µA / 4mA / 40mA / 400mA / 10A ± (0.1%+15)
Current ranges AC: 400µA / 4mA / 40mA / 400mA / 10A ± (0.7%+15)
Resistance ranges: 400Ohm / 4kOhm / 40kOhm / 400kOhm / 4mOhm / 40mOhm ± (0.3%+8)
Capacity ranges: 40nF / 400nF / 4µF / 40µF / 400µF / 4mF / 40mF ± (1% +20)
Temperature measurement: -40°C ~ 1000°C ±(1%+30)
Frequency ranges: 40Hz / 400Hz / 4kHz / 40kHz / 400kHz / 4MHz / 40MHz / 400MHz ± (0.01%+8)
Data logger: 9999
Display: 40,000 counts

Included with delivery:
Multimeter, carrying case, USB data cable, 2 safety test leads with test probes, temperature measuring lead with K-type sensor, battery, user manual



Manufacturer : UNI-TREND
Factory number : UT71D
Package weight : 0.935 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
    • Accessory
    • Cable, battery, manual, bag
  • Display
    • Display
    • 40000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Continuity Test
    • Acoustic (at <25 ohm)
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 93 mm
    • Height
    • 205 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung