Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 61E :: UNI-T TRMS digital multimeter 22000 counts, USB


UT 61E

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 22000 counts
    • Display
    • 46-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Specials
    • Specification
    • Relative peak measurement, true RMS measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II/III 600 V
    • Continuity Test
    • Acoustic (at <10 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1x 9-V-Block
    • Hold function
    • Yes (with peak hold function)
    • Protection class
    • II
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Voltage
    • 220 (±0,1%+5) mV
    • DC Voltage
    • 2,2/22/220/600 (±0,1%+2) V
    • AC Voltage
    • 220 (±1,0%+10) mV
    • AC Voltage
    • 2,2/22/220 (±0,8%+10) / 600 (±1,2%+10) V
    • DC Current
    • 220 (±0.5%+10) µA
    • DC Current
    • 2,2/22/220 (±1,2%+50) mA
    • DC Current
    • 10 (±1,2%+50) A
    • AC Current
    • 220 (±0,8%+10) µA
    • AC Current
    • 2,2 (±0,8+10) / 22/220 (±1,2%+10) mA
    • AC Current
    • 10 (±1.5%+10) A
    • Resistor
    • 220 (±0.5%+10) Ohm
    • Resistor
    • 2,2/22/220 (±0,5%+10) kOhm
    • Resistor
    • 2,2 (±0,8%+10) / 22 (±1,5%+10) / 220 (±3,0%+10) MOhm
    • Capacitance
    • 22/220 (±3,0%+5) nF
    • Capacitance
    • 2,2/22 (±3,0%±5) / 220 (±4,0%+5) µF
    • Capacitance
    • 2,2 (±4,0%+5) / 22/220 (not specified) mF
    • Frequency
    • 0,01...220000 (±0,01%+5) kHz

Measuring device with special accuracy and 22000 count display (65x43mm) with analogue bar graph and low battery display. Switchable range selection: manual / auto-range. The injection-moulded plastic sleeve provides excellent protection for use in harsh environmental conditions.

Equipped with: optical USB interface, RMS measurement, diode test, continuity buzzer, data hold, MIN / MAX, REL function, peak value function.
Incl. Test leads, 9V battery, multiple adapter socket, USB cable, software, user manual.
Safety: Cat II 600 V, CAT III 300 V

Smallest resolution / internal resistance
• U DC: 10 µV / 10 mOhm
• U AC: 10 µV / 10 mOhm
• I DC: 10 nA
• I AC: 10 nA
• R: 10 mOhm
• C: 1 pF
• Freq.: 1 mHz
• Diode test: 100 nV
• Continuity tester: 10 mOhm



Manufacturer : UNI-TREND
Factory number : UT61E
Package weight : 0.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 22000 counts
    • Display
    • 46-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Specials
    • Specification
    • Relative peak measurement, true RMS measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II/III 600 V
    • Continuity Test
    • Acoustic (at <10 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1x 9-V-Block
    • Hold function
    • Yes (with peak hold function)
    • Protection class
    • II
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Voltage
    • 220 (±0,1%+5) mV
    • DC Voltage
    • 2,2/22/220/600 (±0,1%+2) V
    • AC Voltage
    • 220 (±1,0%+10) mV
    • AC Voltage
    • 2,2/22/220 (±0,8%+10) / 600 (±1,2%+10) V
    • DC Current
    • 220 (±0.5%+10) µA
    • DC Current
    • 2,2/22/220 (±1,2%+50) mA
    • DC Current
    • 10 (±1,2%+50) A
    • AC Current
    • 220 (±0,8%+10) µA
    • AC Current
    • 2,2 (±0,8+10) / 22/220 (±1,2%+10) mA
    • AC Current
    • 10 (±1.5%+10) A
    • Resistor
    • 220 (±0.5%+10) Ohm
    • Resistor
    • 2,2/22/220 (±0,5%+10) kOhm
    • Resistor
    • 2,2 (±0,8%+10) / 22 (±1,5%+10) / 220 (±3,0%+10) MOhm
    • Capacitance
    • 22/220 (±3,0%+5) nF
    • Capacitance
    • 2,2/22 (±3,0%±5) / 220 (±4,0%+5) µF
    • Capacitance
    • 2,2 (±4,0%+5) / 22/220 (not specified) mF
    • Frequency
    • 0,01...220000 (±0,01%+5) kHz
Datasheet/manual