Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 61B :: UNI-T digital multimeter, 4000 counts, USB


UT 61B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 4000 counts
    • Display
    • 41-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II/III 600 V
    • Continuity Test
    • Acoustic (at <10 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1x 9-V-Block
    • Hold function
    • Yes (with min/max function)
    • Protection class
    • II
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Voltage
    • 40/400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400/600 (±0.5%+1) V
    • AC Voltage
    • 40 (±1,2%+10) / 400 (±1,0%+3) mV
    • AC Voltage
    • 4/40/400 (±1.0%+3) / 600 (±1.2%+5) V
    • DC Current
    • 400 (±1.0%+2) µA
    • DC Current
    • 4 (±1.0%+2) / 40/400 (±1.2%+3) mA
    • DC Current
    • 4/10 (±1.5%+3) A
    • AC Current
    • 400 (±1.2%+5) µA
    • AC Current
    • 4 (±1.2%+5) / 40/400 (±1.5%+5) mA
    • AC Current
    • 4/10 (±2.0%+5) A
    • Resistor
    • 400 (±1.2%+2) Ohm
    • Resistor
    • 4/40/400 (±1.0%+2) kOhm
    • Resistor
    • 4 (±1.2%+2) / 40 (±1.5%+2) MOhm
    • Capacitance
    • 40/400 (±3.0%+5) nF
    • Capacitance
    • 4/40 (±3.0%±5) / 400 (±4.0%+5) µF
    • Capacitance
    • 4 (not specified) mF
    • Temperature
    • -40..-20(±8%+5)/-20..100(±1.2%+4)100..1000(±2.5%+2 °C
    • Temperature
    • -40...+4(±8%+6)/4...212(±1.2%+5)/212..1832(±2.5%+3 °F
    • Frequency
    • 0.01 ... 10000 (±0.1%+4) kHz

Measuring device series with backlit 4000 count display (65x43mm) with analogue bar graph and low battery display. Switchable range selection: manual / auto-range. The injection-moulded plastic sleeve provides excellent protection for use in harsh environmental conditions.

Equipped with: optical USB interface, diode test, continuity buzzer, data hold, MIN / MAX, REL function, sleep mode after 15 min.
Incl. Test leads, 9V battery, multiple adapter socket, USB cable, temperature sensor, software and user manual. Safety: Cat II 600 V, CAT III 300 V

Smallest resolution / internal resistance
• U DC: 10 µV / 10 mOhm
• U AC: 10 µV / 10 mOhm
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhm
• C: 10 pF
• Freq.: 10 mHz
• T: 1 °C / 1 °F
• Diode test: 1 mV
• Continuity tester: 100 mOhm



Manufacturer : UNI-TREND
Factory number : UT61B
Package weight : 0.696 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 4000 counts
    • Display
    • 41-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II/III 600 V
    • Continuity Test
    • Acoustic (at <10 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1x 9-V-Block
    • Hold function
    • Yes (with min/max function)
    • Protection class
    • II
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 370 g
  • Measuring range
    • DC Voltage
    • 40/400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400/600 (±0.5%+1) V
    • AC Voltage
    • 40 (±1,2%+10) / 400 (±1,0%+3) mV
    • AC Voltage
    • 4/40/400 (±1.0%+3) / 600 (±1.2%+5) V
    • DC Current
    • 400 (±1.0%+2) µA
    • DC Current
    • 4 (±1.0%+2) / 40/400 (±1.2%+3) mA
    • DC Current
    • 4/10 (±1.5%+3) A
    • AC Current
    • 400 (±1.2%+5) µA
    • AC Current
    • 4 (±1.2%+5) / 40/400 (±1.5%+5) mA
    • AC Current
    • 4/10 (±2.0%+5) A
    • Resistor
    • 400 (±1.2%+2) Ohm
    • Resistor
    • 4/40/400 (±1.0%+2) kOhm
    • Resistor
    • 4 (±1.2%+2) / 40 (±1.5%+2) MOhm
    • Capacitance
    • 40/400 (±3.0%+5) nF
    • Capacitance
    • 4/40 (±3.0%±5) / 400 (±4.0%+5) µF
    • Capacitance
    • 4 (not specified) mF
    • Temperature
    • -40..-20(±8%+5)/-20..100(±1.2%+4)100..1000(±2.5%+2 °C
    • Temperature
    • -40...+4(±8%+6)/4...212(±1.2%+5)/212..1832(±2.5%+3 °F
    • Frequency
    • 0.01 ... 10000 (±0.1%+4) kHz
Datasheet/manual