Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 33D :: Digital Multimeter, 2000 Counts


UT 33D

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 2000 counts
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II 250 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
  • Measures
    • Width
    • 74 mm
    • Height
    • 130 mm
    • Depth
    • 35 mm
Handy digital multimeter with the most important basic measurement functions. Perfect for the access into the world of measurement, hobby electronic, workshop and education area.

features and functions:
  • integrated LCD with backlight, 2000 counts
  • accuracy: 0,5%
  • voltage measurement 0 to 250 V AC/DC
  • current measurement 0 to 10 A
  • resistance measurement 0 to 200 Mohms
  • manual range
  • Rechtecksignalausgang
  • continuity test
  • diode test
  • battery warning
  • data hold
  • power supply: 1x 9 V battery
  • measurement category: CAT II 250 V
  • LCD size: 48 x 16 mm
  • dimensions: 130 x 74 x 35 mm
  • weight: 179 g


delivery content:
UT 33 multimeter, manual, battery, measurement calbes



Manufacturer : UNI-TREND
Factory number : UT33D
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 2000 counts
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II 250 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
  • Measures
    • Width
    • 74 mm
    • Height
    • 130 mm
    • Depth
    • 35 mm