0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 33B :: Digital Multimeter, 2000 Counts


UT 33B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 2000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • Mini
  • Implementation
    • Safety
    • EN 61010-1, CAT II 250 V
    • Diode check
    • Yes
    • Type of battery
    • 1x 9-V-Block
  • Measures
    • Width
    • 74 mm
    • Height
    • 130 mm
    • Depth
    • 35 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 179 g



Manufacturer : UNI-TREND
Factory number : UT33B
Package weight : 0.311 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 2000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • Mini
  • Implementation
    • Safety
    • EN 61010-1, CAT II 250 V
    • Diode check
    • Yes
    • Type of battery
    • 1x 9-V-Block
  • Measures
    • Width
    • 74 mm
    • Height
    • 130 mm
    • Depth
    • 35 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 179 g