Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 181A :: Bluetooth TRMS digital multimeter, 60,000 counts

SAVE10%

UT 181A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • grafisch
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 60000 Counts
    • Display type
    • LCD
    • Display Format
    • 70 x 52 mm
    • Display illuminated
    • ja
  • Measures
    • Width
    • 103 mm
    • Height
    • 225 mm
    • Depth
    • 59 mm
  • Implementation
    • Type of battery
    • Akku
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 639 g

The new, professional UT 181A digital multimeter from Uni-Trend caters for every need. It has an extremely wide range of functions and features state-of-the-art technology. The integrated optical interface allows communication between the multimeter and the computer and can be extended via an optional Bluetooth adapter to enable wireless communication with many different mobile devices, such as tablets and smartphones. The device features a modern design, is exceptionally easy to use and offers the excellent level of reliability you have come to know and expect from Uni-T. The multimeter is also equipped with a variety of additional functions, such as the True RMS measurement function, a data logger function (20,000 values) and a "Trend Capture" function.

Functions and features:
• True RMS measurement
• Low-pass filter 1 kHz (-3 db)
• Continuity tester
• Diodes test
• Duty cycle 0.1% - 99.9%
• Dual temperature measurement
• Measurement hold function
• Peak values hold function
• Relative value measurement
• Data logger for 20,000 values
• Trend Capture for trend analysis of measured values
• Min/max/average value display
• Date and time display
• Data comparison function
• LCD display, 3.5", 320 x 240 pixels, with backlight and analogue bar graph
• USB interface
• Rubber holster for harsh working conditions and falls from up to 2 m
• Connectivity alarm
• Battery warning at low charge
• Built-in rechargeable battery
• AC and DC voltage measurement up to 1000 V
• AC and DC current measurement up to 10 A
• Resistance measurement up to 60 mohm
• Capacitance measurement up to 60 mF
• Frequency measurement up to 60 MHz
• Temperature measurement up to 1000°C
• Surge protection
• Automatic/manual range selection
• Automatic shut-off
• Measurement category: CAT III 1000 V/CAT IV 600 V

Technical data:
Display range: 60,000 counts
Basic accuracy: 0.01%
DC voltage measurement: 0 - 1000 V DC/±0.025% +5
AC voltage measurement: 0 - 1000 V AC/±0.3% +30
DC current measurement: 0 - 10 A DC/±0.08% +10
AC current measurement: 0 - 10 A AC/±0.6% +20
Resistance measurement: 0 - 60 mohm/±0.05% +2
Capacitance measurement: 0 - 60 mF/2.0% +10
Frequency measurement: 0 - 60 MHz/±0.01% +5
Temperature measurement: -40 to +1000°C/±1.0% +30
LCD display: 70 mm x 52 mm
Power supply: Integrated 7.4 V, 3000 mAh battery
Dimensions: 225 x 103 x 59 mm
Weight: 639 g
Included in delivery: Measuring instrument, carry case, batteries, measuring leads, temperature measurement adapter, type K temperature measurement lead, PC software, USB cable, power supply unit, instructions



Manufacturer : UNI-TREND
Factory number : UT181A
Package weight : 1.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • grafisch
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 60000 Counts
    • Display type
    • LCD
    • Display Format
    • 70 x 52 mm
    • Display illuminated
    • ja
  • Measures
    • Width
    • 103 mm
    • Height
    • 225 mm
    • Depth
    • 59 mm
  • Implementation
    • Type of battery
    • Akku
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 639 g
Datasheet/manual