Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 139B :: UNI-T TRMS digital multimeter, 4000 counts


UT 139B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 4000 counts
    • Display type
    • LCD
    • Display Format
    • 58 x 36 mm
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 370 g

The new UT 139 series from Uni-Trend impresses with a high level of reliability, modern design, user-friendliness and comprehensive functionality. The complete series is equipped with a true root mean square value function (TRMS) as well as an NCV function (non-contact voltage detection) for non-contact voltage detection.

Functions and features:
  • True RMS measurement

  • Varied frequency (VFC)

  • Capacitance measurement up to 100 mF

  • Non-contact voltage tester with signal and LED display

  • Rubber holster for harsh working conditions and falls from up to 2 m

  • Surge protection

  • Measurement category: CAT III 600V

  • Automatic range selection

  • Automatic shut-off


Technical data:
Display range: 4000 counts
Basic accuracy: 0.1%
Voltage measurement DC: 0 - 600V DC / ±0.5% +2
Voltage measurement AC: 0 - 600V AC / ±0.8% +3
Current measurement DC: 0 - 10A DC / ±0.8% +2
Current measurement AC: 0 - 10A AC / ±1.0% +3
Resistance measurement: 0 - 60 mOhm / ±0.8% +2
Capacitance measurement: 0 - 99.99mF / ±4.0% +5
Frequency measurement: 10Hz - 10MHz / ±0.1% +4
LCD display: 58mm x 36mm
Voltage supply: 2x AA mignon batteries
Dimensions: 180 x 87 x 47 mm
Weight: 370 g
Included with delivery: Measuring device, batteries, test leads, manual



Manufacturer : UNI-TREND
Factory number : UT139B
Package weight : 0.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 4000 counts
    • Display type
    • LCD
    • Display Format
    • 58 x 36 mm
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 180 mm
    • Depth
    • 47 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 370 g
Datasheet/manual