Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 120B :: Mini Digital Multimeter, 4000 Counts


UT 120B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 4000 counts
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 3x CR 2032
  • Measures
    • Width
    • 58 mm
    • Height
    • 110 mm
    • Depth
    • 11 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 76 g
Mini digital multimeter in a modern design with extensive and standard measurement functions.

Features:
  • integrated LCD, 4,000 counts
  • accuracy: 0,8%
  • voltage measurement: 0 - 600 V AC/DC
  • resistance measurement: 0 - 40 Mohms
  • capacity measurement: 0 - 100 µF
  • frequency measurement: 10 Hz - 100 kHz
  • automatic measurement range selection
  • duty cycle: 0,1 - 99,9%
  • continuity test
  • diode test function
  • automatic power off
  • battery warning
  • data-hold and relative mode
  • power supply: 3x CR 2032, 3 V
  • measurement category: CAT II 600 V
  • LCD: 43 x 22 mm
  • dimensions: 110 x 58 x 11 mm
  • weight: 76 g



Manufacturer : UNI-TREND
Factory number : UT120B
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 4000 counts
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 3x CR 2032
  • Measures
    • Width
    • 58 mm
    • Height
    • 110 mm
    • Depth
    • 11 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 76 g
Datasheet/manual