0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 3000 :: Digital multimeter with voltage sensor and LED lamp


TESTBOY 3000

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • mit Spannungssensor
    • Colour
    • rot / schwarz
    • Model
    • 3000
  • Specials
    • Specification
    • eingebaute Taschenlampe
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 85 mm
    • Height
    • 165 mm
    • Depth
    • 32 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 300 g
Modern design, the latest technology as well as an extended function area, leak-proof ABS enclosure and simple handling enables universal use in industry and trades, even under the harshest conditions.
The integrated LED torch and the built-in non-contact voltage sensor set the Testboy 3000 apart and increase the safety of the user.

• IEC/EN 61010-1 (DIN VDE 0411)

Technical data
DC voltage:
200 mV ±0.5%, +3 digit
2, 20, 200, 600 V ±0.8%, +5 digit
AC voltage:
2, 20 V ±1.5%, +5 digit
200, 600 V ±1.5%, +5 digit
DC current:
200 µA, 2000 µA ±1.0%, +3 digit
10 A ±1.2%, +5 digit
AC current:
200 µA, 2000 µA ±1.3%, +5 digit
10 A ±1.5%, +8 digit
Resistance:
200 ohms ±1.0%, +5 digit
2 kOhm, 20 kOhm, 200 kOhm ±1.0%, +5 digit
2 MOhm ±1.0%, +5 digit
20 MOhm ±1.8% +5 digit
Diode test: Test current 0.6 mA/typical open circuit voltage 1.5 V
Continuity test: Beep for resistance <50 ohms
Non-contact voltage test: 100 - 600 V AC (optical and acoustic)
Maximum input voltage: 600 V AC/DC
Input impedance: >7.5 MOhm, type 10 MOhm (V AC & V DC)
AC voltage: 50 - 400 Hz
Auto power off function: 15 minutes
Over-voltage protection: CAT IV 600V
Voltage supply: 2x 1.5 V
Operating temperature range: 0° - +40°C (32° - 104°F)
Storage temperature range: -10° - +50°C (14° - 122°F)
LED torch: Ø 5mm white high-performance LED
Dimensions: 165 x 85 x 32 mm
Weight: 300 g including batteries
Included with delivery: 1x user manual, 1x measuring lead, 1x carry case, 2x battery 1.5V AAA, LR03



Manufacturer : TESTBOY
Factory number : TESTBOY 3000
Package weight : 0.693 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • mit Spannungssensor
    • Colour
    • rot / schwarz
    • Model
    • 3000
  • Specials
    • Specification
    • eingebaute Taschenlampe
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 85 mm
    • Height
    • 165 mm
    • Depth
    • 32 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 300 g