Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3725 :: Multi-Funktionstester, 3 1/2-digit


PEAKTECH 3725

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Cable, battery, manual etc.
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 53 x 62 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • TTL logic test
    • Operating temperature
    • +5 ... +40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <70 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with max function)
  • Measures
    • Width
    • 90 mm
    • Height
    • 195 mm
    • Depth
    • 40 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 600 g
  • Measuring range
    • DC Voltage
    • 200 (±0,5%+1) mV
    • DC Voltage
    • 2/20/200 (±0,5%+1) V
    • DC Voltage
    • 1 (±0.8%+2) kV
    • AC Voltage
    • 200 (±1.2%+3) mV
    • AC Voltage
    • 2/20/200 (±0,8%+3) / 750 (±1,2%+3) V
    • DC Current
    • 20 (±0,8%+1) µA
    • DC Current
    • 2 (±0,8%+1) / 200 (±1,5%+1) mA
    • DC Current
    • 10 (±2.0%+5) A
    • AC Current
    • 20 (±1,0%+3) µA
    • AC Current
    • 2 (±1,0%+3) / 200 (±1,8%+3) mA
    • AC Current
    • 10 (±3.0%+7) A
    • Resistor
    • 200 (±0.8%+3) Ohm
    • Resistor
    • 2/20/200 (±0.8%+1) kOhm
    • Resistor
    • 2 (±0,8%+1) / 20 (±1,0%+5) MOhm
    • Resistor
    • 2 (±5,0%±20) GOhm
    • Capacitance
    • 20/200 (±2,5%+5) nF
    • Capacitance
    • 2 (±2,5%+5) / 100 (±5,0%4) µF
    • Inductivity
    • 2/20/200 (±2,0%+10) mH
    • Inductivity
    • 20 (±3.0%+10) H
    • Temperature
    • -40...0(±3%+4)/0...+400(±1%+3)/+400...1000(±2%+10) °C
    • Temperature
    • -40...+32(±3%+4)/32...752(±1%+4)/752...1832(±2%+10 °F
    • Frequency
    • 0,002...10 (±0,1%+3) MHz
Digital Multifunction Tester with advanced design, multiple functions, novel figuration, large display screen and reliable performance. This meter is fully capable to measure voltage and current both AC and DC., resistance, capacitance, inductance, temperature, frequency, diode test, transistor hFE and continuity test, TTL LOGIC level measurement. Some special functions such as holding the measured data and maximum value, displaying polarity, units icons and full overloading protection, automatic power off are the most imported features.

  • 3 ½-digit LCD-display (53 x 62 mm) with backlight, max. display 1999
  • Auto power off
  • MAX-, DATA-HOLD
  • Manual range selection, low battery indication
  • hFE-test, diode- and continuity-test
  • Safety: EN 61010-1; CAT III 600 V
  • Accessories: test leads, multifunction adaptor, thermocouple, battery and manual



Manufacturer : PEAKTECH
Factory number : 3725
Package weight : 0.945 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Cable, battery, manual etc.
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 53 x 62 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • TTL logic test
    • Operating temperature
    • +5 ... +40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <70 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with max function)
  • Measures
    • Width
    • 90 mm
    • Height
    • 195 mm
    • Depth
    • 40 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 600 g
  • Measuring range
    • DC Voltage
    • 200 (±0,5%+1) mV
    • DC Voltage
    • 2/20/200 (±0,5%+1) V
    • DC Voltage
    • 1 (±0.8%+2) kV
    • AC Voltage
    • 200 (±1.2%+3) mV
    • AC Voltage
    • 2/20/200 (±0,8%+3) / 750 (±1,2%+3) V
    • DC Current
    • 20 (±0,8%+1) µA
    • DC Current
    • 2 (±0,8%+1) / 200 (±1,5%+1) mA
    • DC Current
    • 10 (±2.0%+5) A
    • AC Current
    • 20 (±1,0%+3) µA
    • AC Current
    • 2 (±1,0%+3) / 200 (±1,8%+3) mA
    • AC Current
    • 10 (±3.0%+7) A
    • Resistor
    • 200 (±0.8%+3) Ohm
    • Resistor
    • 2/20/200 (±0.8%+1) kOhm
    • Resistor
    • 2 (±0,8%+1) / 20 (±1,0%+5) MOhm
    • Resistor
    • 2 (±5,0%±20) GOhm
    • Capacitance
    • 20/200 (±2,5%+5) nF
    • Capacitance
    • 2 (±2,5%+5) / 100 (±5,0%4) µF
    • Inductivity
    • 2/20/200 (±2,0%+10) mH
    • Inductivity
    • 20 (±3.0%+10) H
    • Temperature
    • -40...0(±3%+4)/0...+400(±1%+3)/+400...1000(±2%+10) °C
    • Temperature
    • -40...+32(±3%+4)/32...752(±1%+4)/752...1832(±2%+10 °F
    • Frequency
    • 0,002...10 (±0,1%+3) MHz
Datasheet/manual