Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3690 :: 5-in-1 digital multitester


PEAKTECH 3690

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • 5-in-1
    • Colour
    • blau / grau
  • Display
    • Display
    • 4000 Counts
    • Display
    • 3 4/5-stellig
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 78 mm
    • Height
    • 170 mm
    • Depth
    • 48 mm
  • Implementation
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 335 g

This high-precision 5-in-1 digital multitester was developed to combine the environmental functions sound level, illumination, humidity and temperature with the measurement capabilities of a multimeter.
The backlit LCD display features two lines for measurements.
It is the ideal multifunctional instrument for professional and private use.

• 3 4/5-digit display, max 4000
• The sound level function is suitable for measurements in factories, schools, offices, airports and for examining acoustics in studios, lecture halls and HIFI systems.
• The illumination function measures lighting conditions, even outdoors, with full cosine correction for oblique light.
• The humidity and temperature measurement function is suitable for measuring ambient temperature and humidity and determining the temperature of objects.
• The digital multimeter can measure AC/DC voltage and current, resistance, frequency, duty cycle, capacity and perform continuity and diode tests.
• Overload protection in all areas
• Measurement hold function
• Automatic and manual ranging
• Relative value measurement function
• Automatic shut-off function and battery level indicator
• Safety: EN 61010-1; CAT III 600 V
• Supplied accessories: test leads, thermocouple probe, case, batteries and user manual.

Technical data:
DCV: 400 mV/4/40/400/600 V; 0.1 mV; +/-1.0% + 4 digits
ACV: 400 mV/4/40/400/600 V; 0.1 mV; +/-1.0% + 4 digits
Frequency range: 50 - 400 Hz
DCA: 400/4000 µA/40/400 mA/10 A; 0.1 µA; +/-1.0% + 2 digits
ACA: 400/4000 µA/40/400 mA/10 A; 0.1 µA; +/-1.2% + 2 digits
Frequency range: 50 - 400 Hz
Ohm: 400 Ohm/4/40/400 kOhm/4/40 MOhm; 0.1 Ohm; +/-1.5% + 2 digits
Capacity: 50/500 nF/5/50/100 µF; 10 pF; +/-3.0% + 5 digits
Frequency: 5/50/500 Hz/5/50/500 kHz/10 MHz, 1 mHz; +/-1.2% + 3 digits
Relative humidity: 33% RH - 99% RH, 1°RH; +/-3% + 5% RH
Temperature: 0°C - 50°C; 0.1°C; +/-3% + 3°C
K-type temperature: -20 - +1300°C; 0.1°C; +/-3% + 3°C
Illumination: 4000/40000 lux; +/-5% + 10 digits
Noise level: 35 ~ 100 dB (30 Hz ~ 10 kHz) with C-evaluation; +/-5 dB at 94 dB
Operating voltage: 9-V battery
Dimensions (W x H x D): 78 x 170 x 48 mm
Weight: 335 g



Manufacturer : PEAKTECH
Factory number : P 3690
Package weight : 0.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • 5-in-1
    • Colour
    • blau / grau
  • Display
    • Display
    • 4000 Counts
    • Display
    • 3 4/5-stellig
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 78 mm
    • Height
    • 170 mm
    • Depth
    • 48 mm
  • Implementation
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 335 g
Datasheet/manual