Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3430U :: 4 1/2-digit digital multimeter with USB


PEAKTECH 3430U

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, bag, USB cable, software
  • Display
    • Display
    • 22000 counts
    • Display
    • 4 1-/2-digit, 46-segment
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
  • Implementation
    • Safety
    • EN 61010-1, 1000 V CAT III, 600 V CAT IV
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 4x AA (Mignon), 1.5 V
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 102 mm
    • Height
    • 205 mm
    • Depth
    • 58 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Weights
    • Weight
    • 390 g
  • Measuring range
    • DC Voltage
    • 220 (±0,5%+3) mV
    • DC Voltage
    • 2,2/22/220 (±0,5%+3) V
    • DC Voltage
    • 1 (±0,5%+3) kV
    • AC Voltage
    • 220 (±0,8%+4) mV
    • AC Voltage
    • 2,2/22/220/750 (±0,8%+4) V
    • DC Current
    • 220 (±0,8%+4) µA
    • DC Current
    • 2,2/22/220 (±0,8%+4) mA
    • DC Current
    • 10 (±0,8%+4) A
    • AC Current
    • 220 (±1,0%+3) µA
    • AC Current
    • 2,2/22/220 (±1,0%+3) mA
    • AC Current
    • 10 (±1,5%+3) A
    • Resistor
    • 220 (±0,8%+2) Ohm
    • Resistor
    • 2,2/22/220 (±0,8%+2) kOhm
    • Resistor
    • 2,2/22/220 (±0,8%+2) MOhm
    • Capacitance
    • 22/220 (±2,5%+3) nF
    • Capacitance
    • 2,2/22/220 (±2,5%+3) µF
    • Capacitance
    • 2,2/22/220 (±2,5%+3) mF
    • Frequency
    • 10/999,9 (±0,2%+3) Hz
    • Frequency
    • 220 (±0,2%+3) kHz

High-quality, newly designed, GS-approved digital multimeter with 4 1/2-digit, multifunctional LCD display (max. 22,000), 46-segment analogue bar graph and integrated USB interface for connection to computer for macro recordings and for monitoring and recording dynamic, transitional data. The multimeter also features complete input protection, backlight and a clearly designed keypad for easy operation and selection of measurement functions. This versatile, newly designed multimeter is rounded off by true RMS measurement of AC voltage and AC current.

• 21 mm, 4 1/2-digit LCD display with backlight and 46-segment bar graph; max. display: 22000
• True RMS for ACV and ACA
• USB 2.0 interface for transferring measurements to PC
• Diodes and continuity test functions
• Peak value detection
• Measured value, maximum value and minimum value hold function
• Relative value measurement function
• Automatic and manual ranging
• Automatic shut-off function and battery level indicator
• Safety: EN 61010-1/EK1; CAT III 1000 V/ CAT IV 600 V
• Supplied accessories: test leads, case, USB interface cable, software for Windows 98/2000/NT/XP/VISTA/Win7, 32-bit/64-bit, batteries and user manual



Manufacturer : PEAKTECH
Factory number : 3430 USB
Package weight : 1.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, bag, USB cable, software
  • Display
    • Display
    • 22000 counts
    • Display
    • 4 1-/2-digit, 46-segment
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement
  • Implementation
    • Safety
    • EN 61010-1, 1000 V CAT III, 600 V CAT IV
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 4x AA (Mignon), 1.5 V
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 102 mm
    • Height
    • 205 mm
    • Depth
    • 58 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Weights
    • Weight
    • 390 g
  • Measuring range
    • DC Voltage
    • 220 (±0,5%+3) mV
    • DC Voltage
    • 2,2/22/220 (±0,5%+3) V
    • DC Voltage
    • 1 (±0,5%+3) kV
    • AC Voltage
    • 220 (±0,8%+4) mV
    • AC Voltage
    • 2,2/22/220/750 (±0,8%+4) V
    • DC Current
    • 220 (±0,8%+4) µA
    • DC Current
    • 2,2/22/220 (±0,8%+4) mA
    • DC Current
    • 10 (±0,8%+4) A
    • AC Current
    • 220 (±1,0%+3) µA
    • AC Current
    • 2,2/22/220 (±1,0%+3) mA
    • AC Current
    • 10 (±1,5%+3) A
    • Resistor
    • 220 (±0,8%+2) Ohm
    • Resistor
    • 2,2/22/220 (±0,8%+2) kOhm
    • Resistor
    • 2,2/22/220 (±0,8%+2) MOhm
    • Capacitance
    • 22/220 (±2,5%+3) nF
    • Capacitance
    • 2,2/22/220 (±2,5%+3) µF
    • Capacitance
    • 2,2/22/220 (±2,5%+3) mF
    • Frequency
    • 10/999,9 (±0,2%+3) Hz
    • Frequency
    • 220 (±0,2%+3) kHz
Datasheet/manual