Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3415 :: PEAKTECH 3415 digital multimeter USB


PEAKTECH 3415

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Cable, battery, manual, thermal sensor, adapter
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 20 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V / VAT IV 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 90 mm
    • Height
    • 190 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 500 g
  • Measuring range
    • DC Voltage
    • 600 (±0,5%+5) mV
    • DC Voltage
    • 6/60/600 (±0.8%+5) V
    • DC Voltage
    • 1 (±1,0%+2) kV
    • AC Voltage
    • 600 (±1.0%+5) mV
    • AC Voltage
    • 6/60/600 (±1,0%+5) / 700 (±1,0%+5) V
    • DC Current
    • 600 (±1.5%+3) µA
    • DC Current
    • 6/60/600 (±1,8%+5) / 200 (±1,5%+3) mA
    • DC Current
    • 6/10 (±1.5%+5) A
    • AC Current
    • 600 (±1.8%+5) µA
    • AC Current
    • 6/60/600 (±1.8%+5) mA
    • AC Current
    • 6 (± 1,8%+5) / 10(±3,0%+8) A
    • Resistor
    • 600 (±0.5%+3) Ohm
    • Resistor
    • 6/60/600 (±0.5%+2) kOhm
    • Resistor
    • 6 (±0,5%+2) / 60 (±1,5%+5) MOhm
    • Capacitance
    • 60 (+/- 3,0 %+10) / 600 (±5,0%+10) nF
    • Capacitance
    • 6/60/300 µF (±5.0%+10) µF
    • Temperature
    • -55 ... +1000 (±2.0%+3) °C
    • Frequency
    • 100 (±0.1%±3) Hz
    • Frequency
    • 1/10/100 (±0.1%±3) kHz
    • Frequency
    • 1 (±0,1%±3) MHz

3 5/6-digit digital multimeter with USB

Modern multimeter with protective frame developed to comply with high safety standards. The 3 5/6-digit, 20 mm, backlit LCD display (max. 6000) with function symbols ensures accurate data acquisition. It is equipped with a serial, optical interface for connection to computer for macro recordings and for monitoring and recording dynamic, transitional data. Simple and direct selection of the basic functions using the rotary switch for DCV, ACV, DCA, ACA, Ohm, diode, continuity, frequency, capacity and temperature measurement functions.

• Overload protection in all areas
• Relative value measurement function, duty cycle
• Minimum, maximum and measurement hold function
• Automatic switch-off
• Automatic and manual ranging
• Battery-level display
• Safety: EN 61010-1; CAT III 1000 V/CAT IV 600 V
• Accessories Accessories: case, USB interface connection cable, software for Windows 98/2000/XP/VISTA/7, K-type thermocouple probe, temperature adapter, test leads, battery and user manual

• DCV: 600 mV/6/60/600/1000 V; 0.1 mV; +/- 0.8% + 5 digits
• ACV: 600 mV/6/60/600/700 V; 0.1 mV; +/- 1.0% + 5 digits; frequency range: 40 - 400 Hz
• DCA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; +/- 1.5% + 3 digits
• ACA: 600/6000 µA/60/600 mA/6/10 A; 0.1 µA; +/- 1.8% + 5 digits• Frequency range: 40 - 400 Hz
• Ohm: 600 Ohm/6/60/600 kOhm/6/60 MOhm; 0.1 Ohm; +/- 0.5% + 2 digits
• Cap.: 60/600 nF/6/60/300 µF; 10 pF; +/- 5.0% + 10 digits
• Freq.: 100/1000 Hz/10/100/1000 kHz; 10 mHz; +/- 0.1% + 3 digits
• Temp.: -55 - +1000°C; 1°C; +/- 2.0% + 3°C
• Operating voltage: 9-V battery
• Dimensions (W x H x D): 90 x 190 x 40 mm
• Weight: 500 g



Manufacturer : PEAKTECH
Factory number : P3415
Package weight : 0.815 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Cable, battery, manual, thermal sensor, adapter
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 20 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V / VAT IV 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 90 mm
    • Height
    • 190 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 500 g
  • Measuring range
    • DC Voltage
    • 600 (±0,5%+5) mV
    • DC Voltage
    • 6/60/600 (±0.8%+5) V
    • DC Voltage
    • 1 (±1,0%+2) kV
    • AC Voltage
    • 600 (±1.0%+5) mV
    • AC Voltage
    • 6/60/600 (±1,0%+5) / 700 (±1,0%+5) V
    • DC Current
    • 600 (±1.5%+3) µA
    • DC Current
    • 6/60/600 (±1,8%+5) / 200 (±1,5%+3) mA
    • DC Current
    • 6/10 (±1.5%+5) A
    • AC Current
    • 600 (±1.8%+5) µA
    • AC Current
    • 6/60/600 (±1.8%+5) mA
    • AC Current
    • 6 (± 1,8%+5) / 10(±3,0%+8) A
    • Resistor
    • 600 (±0.5%+3) Ohm
    • Resistor
    • 6/60/600 (±0.5%+2) kOhm
    • Resistor
    • 6 (±0,5%+2) / 60 (±1,5%+5) MOhm
    • Capacitance
    • 60 (+/- 3,0 %+10) / 600 (±5,0%+10) nF
    • Capacitance
    • 6/60/300 µF (±5.0%+10) µF
    • Temperature
    • -55 ... +1000 (±2.0%+3) °C
    • Frequency
    • 100 (±0.1%±3) Hz
    • Frequency
    • 1/10/100 (±0.1%±3) kHz
    • Frequency
    • 1 (±0,1%±3) MHz
Datasheet/manual