Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3360 :: PeakTech 3360 digital multimeter


PEAKTECH 3360

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, temperature sensor
  • Display
    • Display
    • 40000 counts
    • Display
    • 4 3-/4-digit, 42-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 19 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement, true RMS measurement
    • Operating temperature
    • +5 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <35 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 85 mm
    • Height
    • 185 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 400 (± 0.06% +2) mV
    • DC Voltage
    • 4/40/400 (±0,06%+2) V
    • DC Voltage
    • 1 (±1.0%+5) kV
    • DC Current
    • 400 (±1.0%+3) µA
    • DC Current
    • 4/40/400 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 400 (±1,5%+3) µA
    • AC Current
    • 4/40/400 (±1.5%+3) mA
    • AC Current
    • 10 (±1.5%+3) A
    • Resistor
    • 400 (±0,3%+9) Ohm
    • Resistor
    • 4/40/400 (±0,3%+4) kOhm
    • Resistor
    • 4 (±0,3%+4) / 40 (±2,0%+10) MOhm
    • Capacitance
    • 40/400 (±3,5%+40) nF
    • Capacitance
    • 4/40/400 (±3.5%+10) µF
    • Capacitance
    • 4/40 (±5.0%+10) mF
    • Temperature
    • -50...+1000 (±1,0%+2,5°C) °C
    • Temperature
    • -58...+1832 (±1,0%+4,5°F) °F
    • Frequency
    • 40/400 (±0,1%+1) Hz
    • Frequency
    • 4/40/400 (±0,1%+1) kHz
    • Frequency
    • 4/40 (±0.1%+1)/400 (unspecified) MHz
    • Duty cycle
    • 0,1...99,9 (±1,2%+2) %

PeakTech digital multimeter

Features
• 4 3/4-digit, 20 mm LCD display and 42-segment bar graph, max. display: 40000
• Blue backlight
• True RMS measurement
• Relative value measurement function
• Continuity and diode test
• Minimum, maximum and measurement hold function
• Automatic and manual ranging
• Automatic switch-off
• Safety: EN 61010-1, CAT III 1000 V, CAT IV 600 V
• Supplied accessories: case, test leads, battery and user manual

Smallest resolution/internal resistance
• U DC: 10 µV/10 MOhm
• U AC: 100 µV/3 MOhm
• I DC: 10 nA
• I AC: 100 nA
• R: 10 mOhms
• C: 1 pF
• Freq.: 1 mHz
• T: 1°C/1°F
• Duty cycle: 0.01%



Manufacturer : PEAKTECH
Factory number : 3360
Package weight : 0.733 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, temperature sensor
  • Display
    • Display
    • 40000 counts
    • Display
    • 4 3-/4-digit, 42-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 19 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Relative value measurement, true RMS measurement
    • Operating temperature
    • +5 ... +40 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <35 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 85 mm
    • Height
    • 185 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 400 (± 0.06% +2) mV
    • DC Voltage
    • 4/40/400 (±0,06%+2) V
    • DC Voltage
    • 1 (±1.0%+5) kV
    • DC Current
    • 400 (±1.0%+3) µA
    • DC Current
    • 4/40/400 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 400 (±1,5%+3) µA
    • AC Current
    • 4/40/400 (±1.5%+3) mA
    • AC Current
    • 10 (±1.5%+3) A
    • Resistor
    • 400 (±0,3%+9) Ohm
    • Resistor
    • 4/40/400 (±0,3%+4) kOhm
    • Resistor
    • 4 (±0,3%+4) / 40 (±2,0%+10) MOhm
    • Capacitance
    • 40/400 (±3,5%+40) nF
    • Capacitance
    • 4/40/400 (±3.5%+10) µF
    • Capacitance
    • 4/40 (±5.0%+10) mF
    • Temperature
    • -50...+1000 (±1,0%+2,5°C) °C
    • Temperature
    • -58...+1832 (±1,0%+4,5°F) °F
    • Frequency
    • 40/400 (±0,1%+1) Hz
    • Frequency
    • 4/40/400 (±0,1%+1) kHz
    • Frequency
    • 4/40 (±0.1%+1)/400 (unspecified) MHz
    • Duty cycle
    • 0,1...99,9 (±1,2%+2) %
Datasheet/manual