Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3355 :: Professional digital multimeter, 3 3/4-digit


PEAKTECH 3355

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, type K thermocouple probe
  • Display
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 27 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT III 1000 V / CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 85 mm
    • Height
    • 185 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 400 g

Professional multimeter that sets new standards for the combination of precision, functionality, ease of use, security and reliability.

• 3 3/4-digit, 27 mm LCD display with backlight; max. display: 4000
• IP67 dustproof and waterproof
• Relative value measurement function
• Continuity and diode test
• Measurement hold function
• Automatic and manual ranging
• Automatic switch-off
• Safety: TÜV/GS, EN 61010-1; CAT III 1000 V/CAT IV 600 V
• Supplied accessories: test leads, K-type thermocouple probe, case, battery and user manual

Technical data:
DCV: 400 mV/4/40/400/1000 V ± 0.5% + 2 digits
ACV: 400 mV/4/40/400/1000 V ± 1.2% + 3 digits
Freq. range: 50 - 400 Hz

DCA: 400/4000 µA/40/400 mA/10 A ± 1.0% + 3 digits
ACA: 400/4000 µA/40/400 mA/10 A ± 1.5% + 5 digits
Freq. range: 50 - 400 Hz

Ohm: 400 Ohm/4/40/400 kOhm/4/40 MOhm ± 1.0% + 2 digits
Capacity: 4/40/400 nF/4/40/200 µF ± 3.0% + 5 digits
Freq.: 10/100/1000 Hz/10/100 kHz/1/10 MHz ± 1.2% + 3 digits
Temp.: -20 - +760°C (-4 - +1400°F) ± 3.0% + 3°C/F
Operating voltage: 9 V battery
Dimensions: 85 x 185 x 55 mm (WxHxD)
Weight: 400 g



Manufacturer : PEAKTECH
Factory number : P 3355
Package weight : 0.705 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, type K thermocouple probe
  • Display
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 27 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT III 1000 V / CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 85 mm
    • Height
    • 185 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 400 g
Datasheet/manual