0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2180 :: Digital multimeter/LCR measuring instrument


PEAKTECH 2180

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter / LCR-Meter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 5999 Counts
    • Display
    • 3 5/6-stellig
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 82 mm
    • Height
    • 185 mm
    • Depth
    • 55 mm
  • Implementation
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 342 g
This combined digital handheld multimeter and LCR measuring instrument has universal and versatile uses in the service and maintenance field. The large 3 5/6-digit display (max. 5999) features an analogue bar graph and backlight.
In addition to multimeter functions such as measuring voltage, current and frequency, this device also features measurement functions for inductance, capacitance and resistance. Temperatures can also be measured using the included K-type probe.
This IP67 device is dustproof, waterproof against temporary immersion, rain and splashed water, which makes it ideal for professional use in the field.
The listed features make this newly-developed device ideal for fitters and service technicians, as well as all users in the industrial and construction sectors.

• 3 5/6-digit 27 mm LCD display (max. 5999) with backlight
• Multimeter measurement functions for current, voltage and frequency
• LCR measurement functions for resistance, capacitance and inductance
• Continuity and diode tests
• Temperature measurement function via K-type probe
• Minimum and maximum value function
• Relative value measurement function
• Automatic switch-off
• Safety: EN 61010-1, CAT III 1000 V/CAT IV 600 V
• Incl. case, test leads, K-type thermocouple probe, battery and user manual

Technical data:
DCV: 600 mV/6/60/600/1000 V +/-0.1% + 2 digits
ACV: 6/60/600/1000 V +/-0.8% + 4 digits
Frequency range: 40 Hz - 400 Hz
DCA: 600 µA/6/60/600 mA +/-0.8% + 3 digits
ACA: 600 µA/6/60/600 mA +/-1.0% + 3 digits
Frequency range: 40 Hz - 400 Hz
Ohm: 600 Ohm/6/60/600 kOhm/6/60 MOhm +/-0.5% + 2 digits
Capacity: 40/400 nF/4/40/400/4000 µF +/-3.0% + 5 digits
Frequency: 10 Hz 10 MHz +/-1.2% + 3 digits
Temperature: -20 - + 1000°C +/-3.0% + 5°C
Operating voltage: 9-V battery
Dimensions (W x H x D): 82 x 185 x 55 mm
Weight: 342 g



Manufacturer : PEAKTECH
Factory number : P 2180
Package weight : 0.648 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter / LCR-Meter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 5999 Counts
    • Display
    • 3 5/6-stellig
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 82 mm
    • Height
    • 185 mm
    • Depth
    • 55 mm
  • Implementation
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 342 g
Datasheet/manual