Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1080 :: Pen-type digital multimeter


PEAKTECH 1080

  • Product Description
  • Technical information
  • General
    • Type
    • Stiftmultimeter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 1999 Counts
    • Display
    • 3 1/2-stellig
    • Display type
    • LCD
    • Display Format
    • 11 mm
  • Specials
    • Specification
    • berührungsloser Spannungsdetektor
  • Measures
    • Width
    • 43 mm
    • Height
    • 222 mm
    • Depth
    • 28 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 110 g

This pen-type multimeter is a new development in line with current safety requirements. This device also has a very easily readable LCD display and the rotary switch enables one-handed operation for selecting measurement functions and fast measurement results.

A further innovation is the non-contact voltage detector for locating live wires.

The over-voltage protection and battery status indicator make it a perfect instrument for users on the go, in workshops, schools and for hobby/home applications.

• 3½-digit, 11 mm LCD display (max. display: 1999)
• Non-contact voltage detector (NCV)
• Maximum and measured value hold functions
• Automatic or manual ranging possible
• Logic test with LED screen for HI/LO display
• Diodes and continuity test functions
• Automatic switch-off
• Safety: EN 61010-1, CAT III 600 V
• Accessories: test leads, case, battery and user manual

Technical data:
DCV 200 mV/2/20/200 V - 0.1 mV, ± 0.7% + 2 digits
ACV 200 mV/2/20/200 V - 0.1 mV, ± 0.8% + 3 digits
DCA 20/200 mA - 0.01 mA, ± 1.5% + 3 digits
ACA 20/200 mA - 0.01 mA, ± 2.0% + 3 digits
Ohm 200 Ohm/2/20/200 kOhm/2/20 MOhm - 0.1 Ohm, ± 1.0% + 1 digits
Operating voltage: 2 x 1.5 V AAA batteries
Dimensions: (W x H x D) 43 x 222 x 28 mm
Weight: 110 g



Manufacturer : PEAKTECH
Factory number : P 1080
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stiftmultimeter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 1999 Counts
    • Display
    • 3 1/2-stellig
    • Display type
    • LCD
    • Display Format
    • 11 mm
  • Specials
    • Specification
    • berührungsloser Spannungsdetektor
  • Measures
    • Width
    • 43 mm
    • Height
    • 222 mm
    • Depth
    • 28 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 110 g
Datasheet/manual