0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1035 :: Peaktech 1035 - digital multimeter


PEAKTECH 1035

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Cable, battery, manual, bag
  • Display
    • Display
    • 2000 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 27 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Battery test
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Yes
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 50 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 260 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20/200/600 (±0,5%+2) V
    • AC Voltage
    • 200/600 (±1.2%+10) V
    • DC Current
    • 2/20 (±1.0%+2) / 200 (±1.2%+2) mA
    • DC Current
    • 10 (±2.0%+2) A
    • Resistor
    • 200 (±0.8%+2) Ohm
    • Resistor
    • 2/20/200 (±0.8%+2) kOhm
    • Resistor
    • 2 (±1.0%+2) MOhm
Peaktech digital multimeter

Compact 3½-digit multimeter, developed in line with safety standard CAT III 600 V, with a modern design and integrated protective frame. Ideal for education and service applications.

Features
• 3½-digit, 27 mm LCD display, max. display: 2000
• Blue backlight
• Diode, continuity and battery test functions
• Safety: IEC-1010-1, CAT III 600 V
• Supplied accessories: case, test leads, battery and user manual

Smallest resolution/internal resistance
• U DC: 100 µV/>1 MOhm
• U AC: 100 mV/>1 MOhm
• I DC: 1 µA
• R: 100 mOhms

Dimensions (W x H x D) 70 x 150 x 48 mm



Manufacturer : PEAKTECH
Factory number : P 1035
Package weight : 0.464 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Cable, battery, manual, bag
  • Display
    • Display
    • 2000 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 27 mm
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Battery test
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT III 600 V
    • Continuity Test
    • Yes
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 50 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 260 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20/200/600 (±0,5%+2) V
    • AC Voltage
    • 200/600 (±1.2%+10) V
    • DC Current
    • 2/20 (±1.0%+2) / 200 (±1.2%+2) mA
    • DC Current
    • 10 (±2.0%+2) A
    • Resistor
    • 200 (±0.8%+2) Ohm
    • Resistor
    • 2/20/200 (±0.8%+2) kOhm
    • Resistor
    • 2 (±1.0%+2) MOhm