Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAHIT X-TRA :: 4½ digit TRMS system multimeter


METRAHIT X-TRA

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • grün / schwarz
    • Model
    • METRAHIT X-TRA
  • Display
    • Display
    • 12000 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP52
    • Safety
    • CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 200 mm
    • Depth
    • 45 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 350 g
  • Measuring range
    • DC Voltage
    • 1000 (±0,09%+5) mV
    • DC Voltage
    • 1000 (±0,05%+3) V
    • DC Voltage
    • 1 (±0,09%+3) kV
    • AC Voltage
    • 1000 (±0,09%+5) mV
    • AC Voltage
    • 1000 (±0,05%+3) V
    • AC Voltage
    • 1 (±0,09%+3) kV
    • DC Current
    • 1000 (±0,5%+5) µA
    • DC Current
    • 1000 (±0,5%+3) mA
    • DC Current
    • 10 (±0,9%+10) A
    • AC Current
    • 1000 (±0,5%+5) µA
    • AC Current
    • 1000 (±0,5%+3) mA
    • AC Current
    • 10 (±0,9%+10) A
    • Resistor
    • 1000 (±0,2%+5) Ohm
    • Resistor
    • 1000 (±0,2%+5) kOhm
    • Resistor
    • 40 (±2,0%+10) MOhm
    • Capacitance
    • 1000 (±1,0%+6) nF
    • Capacitance
    • 1000 (±5,0%+6) µF
    • Temperature
    • -200...+1372 °C
    • Frequency
    • 1000 (±0,05%±3) Hz
    • Frequency
    • 30 (±0,05%±3) kHz

The new multimeter METRAHIT X-TRA is an extremely robust, reliable digital multimeter with a housing made of impact-resistant plastic. The device presents a new design and is equipped with state-of-the-art technology.

• Resolution ± 12000 digits, 4½-digit
• Three sockets with automatic blocking system ABS (patented)
• Voltage measurement with a basic accuracy of ±0.05% (VDC)
• Auto-range current measurement of 100 µA (resolution 10 nA) to 10 A (16 A) via a socket and a fuse
• Large light-blue illuminated display with extra-large digits (15 mm) in the display and analogue bar graph for dynamic processes
• Separate battery and fuse box
• Dust and water protection in accordance with IP 52
• Measurement category 1000 V CAT III and 600 V CAT IV
• Made in Germany
• Supplied with DAkkS calibration certificate

23 multimeter functions
• AC voltage TRMS, AC+DC voltage TRMS, DC voltage, frequency (Hz, MHz), duty cycle, resistance, diode test, continuity test, capacity, AC current TRMS, AC+DC current TRMS,
temperature with Pt 100/1000 sensors and K-thermocouples
• Additional filter function and voltage measurement with reduced input impedance for limiting interference e.g. during measurements on frequency converters
• 540-kB data memory (15400 readings) for long-term measurements as a data logger
• Power supply connector for battery-independent operation
• Infra-red interface for communication with the PC
• Protective rubber cover to protect against impact and shock



Manufacturer : GOSSEN METRAWATT
Factory number : M240A
Package weight : 0.882 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • grün / schwarz
    • Model
    • METRAHIT X-TRA
  • Display
    • Display
    • 12000 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP52
    • Safety
    • CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 200 mm
    • Depth
    • 45 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 350 g
  • Measuring range
    • DC Voltage
    • 1000 (±0,09%+5) mV
    • DC Voltage
    • 1000 (±0,05%+3) V
    • DC Voltage
    • 1 (±0,09%+3) kV
    • AC Voltage
    • 1000 (±0,09%+5) mV
    • AC Voltage
    • 1000 (±0,05%+3) V
    • AC Voltage
    • 1 (±0,09%+3) kV
    • DC Current
    • 1000 (±0,5%+5) µA
    • DC Current
    • 1000 (±0,5%+3) mA
    • DC Current
    • 10 (±0,9%+10) A
    • AC Current
    • 1000 (±0,5%+5) µA
    • AC Current
    • 1000 (±0,5%+3) mA
    • AC Current
    • 10 (±0,9%+10) A
    • Resistor
    • 1000 (±0,2%+5) Ohm
    • Resistor
    • 1000 (±0,2%+5) kOhm
    • Resistor
    • 40 (±2,0%+10) MOhm
    • Capacitance
    • 1000 (±1,0%+6) nF
    • Capacitance
    • 1000 (±5,0%+6) µF
    • Temperature
    • -200...+1372 °C
    • Frequency
    • 1000 (±0,05%±3) Hz
    • Frequency
    • 30 (±0,05%±3) kHz