Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAHIT TECH :: 4½-digit TRMS technological multimeter


METRAHIT TECH

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 12000 counts
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 200 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 350 g
  • Measuring range
    • DC Voltage
    • 1000 (±0,09%+5) mV
    • DC Voltage
    • 1000 (±0,05%+3) V
    • DC Voltage
    • 1 (±0,09%+3) kV
    • AC Voltage
    • 1000 (±0,09%+5) mV
    • AC Voltage
    • 1000 (±0,05%+3) V
    • AC Voltage
    • 1 (±0,09%+3) kV
    • DC Current
    • 1000 (±0,1%+5) µA
    • DC Current
    • 1000 (±0,9%+10) mA
    • DC Current
    • 10 (±0,9%+10) A
    • AC Current
    • 1000 (±0,1%+5) µA
    • AC Current
    • 1000 (±0,9%+10) mA
    • AC Current
    • 10 (±0,9%+10) A
    • Resistor
    • 1000 (±0,2%+5) Ohm
    • Resistor
    • 1000 (±0,2%+5) kOhm
    • Resistor
    • 40 (±2,0%+10) MOhm
    • Capacitance
    • 1000 (±1,0%+6) nF
    • Capacitance
    • 1000 (±5,0%+6) µF
    • Temperature
    • -200...+1372 °C
    • Frequency
    • 1000 (±0,05%±3) Hz
    • Frequency
    • 30 (±0,05%±3) kHz
4 ½-digit TRMS digital multimeter for industrial use.

12,000 digit resolution - 20 multimeter functions.

• Three sockets with automatic blocking system ABS (patented)
• AC voltage TRMS - DC voltage - AC+DC voltage
• AC current TRMS - DC current - AC+DC current TRMS
• Frequency (Hz via voltage and current)
• Temperature measurement with K-thermocouples
• Capacity - continuity test - diode test - resistance
• Additional adjustable transmission factor for the connection of current sensors and converters
• With voltage or current output
• Additional filter function and voltage measurement with reduced input impedance for limiting interference e.g. during measurements on frequency converters
• Supplied with DAkkS calibration certificate

Included with delivery:
Multimeter including measuring cable set KS17-2, two 1.5 V AA batteries (AA), quick-start guide, CD-ROM with operating instructions (German/English), data sheet, and DAkkS calibration certificate

Bandwidth (TRMS): 10 kHz
Frequency measurement: 100 kHz



Manufacturer : GOSSEN METRAWATT
Factory number : M243A
Package weight : 0.703 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 12000 counts
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Measures
    • Width
    • 87 mm
    • Height
    • 200 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 350 g
  • Measuring range
    • DC Voltage
    • 1000 (±0,09%+5) mV
    • DC Voltage
    • 1000 (±0,05%+3) V
    • DC Voltage
    • 1 (±0,09%+3) kV
    • AC Voltage
    • 1000 (±0,09%+5) mV
    • AC Voltage
    • 1000 (±0,05%+3) V
    • AC Voltage
    • 1 (±0,09%+3) kV
    • DC Current
    • 1000 (±0,1%+5) µA
    • DC Current
    • 1000 (±0,9%+10) mA
    • DC Current
    • 10 (±0,9%+10) A
    • AC Current
    • 1000 (±0,1%+5) µA
    • AC Current
    • 1000 (±0,9%+10) mA
    • AC Current
    • 10 (±0,9%+10) A
    • Resistor
    • 1000 (±0,2%+5) Ohm
    • Resistor
    • 1000 (±0,2%+5) kOhm
    • Resistor
    • 40 (±2,0%+10) MOhm
    • Capacitance
    • 1000 (±1,0%+6) nF
    • Capacitance
    • 1000 (±5,0%+6) µF
    • Temperature
    • -200...+1372 °C
    • Frequency
    • 1000 (±0,05%±3) Hz
    • Frequency
    • 30 (±0,05%±3) kHz