0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRAHIT ISO :: TRMS multimeter and insulation measuring instrument

Item-No.: METRAHIT ISO
€764,60




METRAHIT ISO

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Colour
    • grün / schwarz
    • Model
    • METRAHIT ISO
  • Display
    • Display
    • 30000 Counts
    • Display
    • 4 3-/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • mit Isolationsmessung
  • Implementation
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Packaging
    • Packaging
    • Einzelverpackung
4¾ digit TRMS multimeter and insulation measuring device for service technicians

Portable, robust measuring instrument for use in the field, for servicing domestic appliances, machines (e.g. forklift trucks) and systems (e.g. photovoltaic). The device also has an internal off-grid power supply.

• Display 4 ¾-digit, 30,000 digits, lighting can be switched on
• Insulation resistance testing with external voltage detection
• Data memory for approximately 15,400 readings
• Infra-red interface
• Test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Multimeter with diverse functions (V, O, F, Hz)
• RMS TRMS AC/AC+DC current/voltage up to 10 kHz
• Low-pass filter can be switched on, 1 kHz/-3 dB in the V AC range
• Direct current measurement 100 nA ...10 A
• Current measurement via clamp current-sensor clip; the transmission factor of 1 mV:1 mA to 1 mV:1 A is adjustable and is taken into consideration in the display (optional)
• Precision temperature indicator °C, °F for Pt100/Pt1000 sensors and type K thermocouples
• Diode measurement (IK = 1 mA, UFluss up to 5.1 V) and continuity test
• Acoustic signals for continuity testing, dangerous contact voltages, exceeded overload limits
• Storage of min./max. values
• Measurement data memory and internal clock, power supply adapter socket
• IP54 housing, dust and splash proof, protective rubber cover
• Bidirectional infra-red interface for data exchange with PC
• Windows software as an accessory for the processing and graphical representation of measured values via RS232 interface (optional)
• Included: insulation multimeter, protective rubber cover, safety measuring leads with 4-mm probes, 1000 V CAT II, 600 V CAT III (KS17-2), quick-start guide in German and English, CD-ROM with operating instructions in German and English, DAkkS calibration certificate, 1.5 V batteries, type AA in the device



Manufacturer : GOSSEN METRAWATT
Factory number : M246B
Package weight : 0.896 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Colour
    • grün / schwarz
    • Model
    • METRAHIT ISO
  • Display
    • Display
    • 30000 Counts
    • Display
    • 4 3-/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • mit Isolationsmessung
  • Implementation
    • Diode check
    • Yes
    • Type of battery
    • 2x AA (Mignon), 1.5 V
    • Hold function
    • Yes
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual