Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 87V :: Fluke 87-V/EUR digital multimeter


FLUKE 87V

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • gelb / grau
    • Model
    • 87V
  • Display
    • Display
    • 19999 counts
    • Display
    • 32-segment
    • Display type
    • LCD
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
    • Operating temperature
    • -20 ... +55 °C
  • Implementation
    • Safety
    • EN 61010-1, 1000 V CAT III, 600 V CAT IV
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <90 % rH
    • Hold function
    • Yes
  • Measures
    • Width
    • 98 mm
    • Height
    • 201 mm
    • Depth
    • 52 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 624 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.05%+1) mV
    • DC Voltage
    • 1000 (±0.05%+1) V
    • DC Voltage
    • 1 (±0.05%+1) kV
    • AC Voltage
    • 1000 (±0.7%+2) mV
    • AC Voltage
    • 1000 (±0.7%+2) V
    • AC Voltage
    • 1 (±0.7%+2) kV
    • DC Current
    • 1000 (±0.2%+2) µA
    • DC Current
    • 1000 (±0.2%+2) mA
    • DC Current
    • 10 (±0.2%+2) A
    • AC Current
    • 1000 (±1.0%+2) µA
    • AC Current
    • 1000 (±1.0%+2) mA
    • AC Current
    • 20 (±1.0%+2) A
    • Resistor
    • 1000 (±0.2%+1) Ohm
    • Resistor
    • 1000 (±0.2%+1) kOhm
    • Resistor
    • 50 (±0.2%+1) MOhm
    • Capacitance
    • 1000 (±1.0%+2) nF
    • Capacitance
    • 1000 (±1.0%+2) µF
    • Capacitance
    • 10 (±1.0%+2) mF
    • Temperature
    • -200 ... +1090 °C
    • Temperature
    • -328 ... +1994 °F
    • Frequency
    • 1000 (±0.005%±1) Hz
    • Frequency
    • 200 (±0.005%±1) kHz
    • Duty cycle
    • 0.1 ... 99.9 (±0.2%) %

Accuracy and diagnostic functions for maximum productivity in industrial applications

The new Fluke 87 V series offers improved measuring and troubleshooting as well as higher resolution and accuracy for diagnosing and solving problems in motor drives and power distribution, as well as in automation and electromechanics.

• Unique function for accurate voltage and frequency measurements on variable speed drives, in which the fundamental frequency harmonics overlap (87 V).
• Thanks to an integrated thermometer you can simply take temperature measurements, without the need to carry a separate thermometer (87 V).
• Optional magnet holder for easy set-up and reading while your hands remain free for other tasks
• Display with large digits and bright two-stage backlight ensures that the measuring instruments in series 80 V can be read much easier than older models.

• True RMS of voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• Basic accuracy of 0.05% with DC voltage
• 6000 digits, 3 - 3/4 digits
• 4-1/2 digits for precise measurements (20,000 digits)
• Measure up to 1000 V AC and DC
• Measure up to 10 A (20 A for 30 seconds)
• Built-in thermometer, so you have one less device to carry (including TC probe)
• Frequency up to 200 kHz and % duty cycle
• Resistance measurement, continuity test and diode test
• 10,000 µF capacitance range for components such as motor capacitors
• Min/max/average recording with min/max alert for automatic recording of deviations
• Peak value detection for recording short-term transients up to 250 µs
• Relative mode to extract the test lead interference with low-impedance measurements
• Auto and manual range selection for maximum flexibility
• "Touch Hold" to acquire stable readings without the influence of interference signals
• Large numbers on display and two-stage bright backlighting for improved readability
• Analogue bargraph display for fast signal changes or unstable signals
• "Input Alert" gives an audible signal in the event of incorrect connection to the input jacks
• Flexible adjustable automatic shut-off to extend battery life
• Separate battery compartment for quick battery change without damage to the calibration seal
• "Classic" design with new removable holster including integrated support for test leads and probes
• Lifetime warranty

Included with delivery
Test lead TL175
Crocodile clips AC72
Holster
9 V block
80BK temperature sensor
User manual



Manufacturer : FLUKE
Factory number : 3947858
Package weight : 1.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • gelb / grau
    • Model
    • 87V
  • Display
    • Display
    • 19999 counts
    • Display
    • 32-segment
    • Display type
    • LCD
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
    • Operating temperature
    • -20 ... +55 °C
  • Implementation
    • Safety
    • EN 61010-1, 1000 V CAT III, 600 V CAT IV
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <90 % rH
    • Hold function
    • Yes
  • Measures
    • Width
    • 98 mm
    • Height
    • 201 mm
    • Depth
    • 52 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 624 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.05%+1) mV
    • DC Voltage
    • 1000 (±0.05%+1) V
    • DC Voltage
    • 1 (±0.05%+1) kV
    • AC Voltage
    • 1000 (±0.7%+2) mV
    • AC Voltage
    • 1000 (±0.7%+2) V
    • AC Voltage
    • 1 (±0.7%+2) kV
    • DC Current
    • 1000 (±0.2%+2) µA
    • DC Current
    • 1000 (±0.2%+2) mA
    • DC Current
    • 10 (±0.2%+2) A
    • AC Current
    • 1000 (±1.0%+2) µA
    • AC Current
    • 1000 (±1.0%+2) mA
    • AC Current
    • 20 (±1.0%+2) A
    • Resistor
    • 1000 (±0.2%+1) Ohm
    • Resistor
    • 1000 (±0.2%+1) kOhm
    • Resistor
    • 50 (±0.2%+1) MOhm
    • Capacitance
    • 1000 (±1.0%+2) nF
    • Capacitance
    • 1000 (±1.0%+2) µF
    • Capacitance
    • 10 (±1.0%+2) mF
    • Temperature
    • -200 ... +1090 °C
    • Temperature
    • -328 ... +1994 °F
    • Frequency
    • 1000 (±0.005%±1) Hz
    • Frequency
    • 200 (±0.005%±1) kHz
    • Duty cycle
    • 0.1 ... 99.9 (±0.2%) %
Datasheet/manual