Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 83V :: Fluke 83 V digital multimeter


FLUKE 83V

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • gelb / grau
    • Model
    • 83V
  • Display
    • Display
    • 6000 counts
    • Display
    • 32-segment
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, 1000 V CAT III, 600 V CAT IV
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <90 % rH
    • Hold function
    • Yes
  • Measures
    • Width
    • 98 mm
    • Height
    • 201 mm
    • Depth
    • 52 mm
  • Specials
    • Operating temperature
    • -20 ... +55 °C
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 624 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.1%+1) mV
    • DC Voltage
    • 1000 (±0.1%+1) V
    • DC Voltage
    • 1 (±0.1%+1) kV
    • AC Voltage
    • 1000 (±0.5%+2) mV
    • AC Voltage
    • 1000 (±0.5%+2) V
    • AC Voltage
    • 1 (±0.5%+2) kV
    • DC Current
    • 1000 (±0.4%+2) µA
    • DC Current
    • 1000 (±0.4%+2) mA
    • DC Current
    • 10 (±0,4%+2) A
    • AC Current
    • 1000 (±1.2%+2) µA
    • AC Current
    • 1000 (±1.2%+2) mA
    • AC Current
    • 20 (±1,2%+2) A
    • Resistor
    • 1000 (±0.4%+1) Ohm
    • Resistor
    • 1000 (±0.4%+1) kOhm
    • Resistor
    • 50 (±0,4%+1) MOhm
    • Capacitance
    • 1000 (±1.0%+2) nF
    • Capacitance
    • 1000 (±1.0%+2) µF
    • Capacitance
    • 10 (±1.0%+2) mF
    • Frequency
    • 1000 (±0.005%±1) Hz
    • Frequency
    • 200 (±0.005%±1) kHz
    • Duty cycle
    • 0.1 ... 99.9 (±0.2%) %

The new Fluke 83 V series offers improved measuring and troubleshooting as well as higher resolution and accuracy for diagnosing and solving problems in motor drives and power distribution, as well as in automation and electromechanics.

• 6000 digits, 3-3/4 digits
• Measure up to 1000 V AC and DC
• Measure up to 10 A (20 A for 30 seconds)
• Frequency up to 200 kHz and % duty cycle
• Resistance measurement, continuity test and diode test
• 10,000 µF capacitance range for components such as motor capacitors
• Min/max/average recording with min/max alert for automatic recording of deviations
• Peak value detection for recording short-term transients up to 250 µs
• Relative mode to extract the test lead interference with low-impedance measurements
• Auto and manual range selection for maximum flexibility
• "Touch Hold" to acquire stable readings without the influence of interference signals
• Large numbers on display and two-stage bright backlighting for improved readability
• Analogue bargraph display for fast signal changes or unstable signals
• "Input Alert" gives an audible signal in the event of incorrect connection to the input jacks
• Flexible adjustable automatic shut-off to extend battery life
• Separate battery compartment for quick battery change without damage to the calibration seal
• "Classic" design with new removable holster including integrated support for test leads and probes
• Lifetime warranty

Included with delivery:
Test leads TL75, AC72 crocodile clips, holster, 80BK temperature probe (only 87 V) and user manual GER/FRE/ITA/ENG



Manufacturer : FLUKE
Factory number : 3947847
Package weight : 1.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • gelb / grau
    • Model
    • 83V
  • Display
    • Display
    • 6000 counts
    • Display
    • 32-segment
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, 1000 V CAT III, 600 V CAT IV
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <90 % rH
    • Hold function
    • Yes
  • Measures
    • Width
    • 98 mm
    • Height
    • 201 mm
    • Depth
    • 52 mm
  • Specials
    • Operating temperature
    • -20 ... +55 °C
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 624 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.1%+1) mV
    • DC Voltage
    • 1000 (±0.1%+1) V
    • DC Voltage
    • 1 (±0.1%+1) kV
    • AC Voltage
    • 1000 (±0.5%+2) mV
    • AC Voltage
    • 1000 (±0.5%+2) V
    • AC Voltage
    • 1 (±0.5%+2) kV
    • DC Current
    • 1000 (±0.4%+2) µA
    • DC Current
    • 1000 (±0.4%+2) mA
    • DC Current
    • 10 (±0,4%+2) A
    • AC Current
    • 1000 (±1.2%+2) µA
    • AC Current
    • 1000 (±1.2%+2) mA
    • AC Current
    • 20 (±1,2%+2) A
    • Resistor
    • 1000 (±0.4%+1) Ohm
    • Resistor
    • 1000 (±0.4%+1) kOhm
    • Resistor
    • 50 (±0,4%+1) MOhm
    • Capacitance
    • 1000 (±1.0%+2) nF
    • Capacitance
    • 1000 (±1.0%+2) µF
    • Capacitance
    • 10 (±1.0%+2) mF
    • Frequency
    • 1000 (±0.005%±1) Hz
    • Frequency
    • 200 (±0.005%±1) kHz
    • Duty cycle
    • 0.1 ... 99.9 (±0.2%) %
Datasheet/manual