0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 77 IV :: Digital multimeter 77 IV, for field and laboratory use


FLUKE 77 IV

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • für Feld- und Laboreinsatz
    • Colour
    • gelb / grau
    • Model
    • 77 IV
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 90 mm
    • Height
    • 185 mm
    • Depth
    • 43 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 420 g
Versatile multimeter for field and laboratory use.

The digital multimeter Fluke 77-IV has all the necessary functions to identify most electrical and electronic problems. This multimeter is easy to use and has some improvements compared to the original series 70, for example, more measurement functions, compliance with the latest safety standards and a much larger and better-to-read display.

Functions & features:
• Further measuring range of 1000 V
• Average recording for AC measurements
• 10 A continuous (20 A for 30 s)
• Frequency and capacitance
• Resistance measurement and continuity test
• Large backlit display for work in poorly lit areas
• Min/max function to record signal fluctuations
• Ergonomic, plastic-reinforced casing with integrated test probe holders
• Mounting options for the optional magnet holder Fluke TPAK for hands-free operation
• Automatic/manual range selection
• Safety specification 1000 V CAT III and 600 V CAT IV

Technical data:
Display range: 6000 counts
Basic accuracy: 0.3%
DC voltage: 0 - 1000 V DC
AC voltage: 0 to 1000 V AC
DC measurement: 0 to 10 A DC
AC measurement: 0 to 10 A AC
Resistance measurement: 0 - 50 mohm
Capacitance measurement: 0 - 9999 µF
Frequency measurement: 0 - 99.99 kHz
Safety according to EN 61010, CAT IV 600 V, CAT III 1000 V
Dimensions (H x W x D): 18.5 x 9 x 4.3 cm
Weight with holster: 420 g

Included with delivery:
Multimeter Fluke 77 IV, 9V battery, test leads, instruction



Manufacturer : FLUKE
Factory number : 3947835
Package weight : 0.764 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • für Feld- und Laboreinsatz
    • Colour
    • gelb / grau
    • Model
    • 77 IV
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 90 mm
    • Height
    • 185 mm
    • Depth
    • 43 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 420 g
Datasheet/manual