Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 28II :: Fluke 28-II multimeter for industrial applications


Fluke 28II/EUR

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 6000 counts
    • Display
    • Segment
    • Display type
    • LCD
  • Measures
    • Length
    • 198.1 mm
    • Width
    • 100 mm
    • Height
    • 635 mm
  • Weights
    • Weight
    • 698.5 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.1%+1) V
    • AC Voltage
    • 1000 (±0.7%+4) V
    • DC Current
    • 10 (±0.2%+4) A
    • AC Current
    • 10 (±1.0%+2) A

The new digital multimeter Fluke 28 II sets new standards as regards use in adverse circumstances and features the required accuracy when troubleshooting electrical equipment. The meter is specified in accordance with IP 67 (water and dust resistant) and approval by MSHA is pending.

• AC and DC voltage measurement up to 1000 V
• Measurements up to 10 A (20 A for 30 seconds)
• Capacitance range: 10,000 µF
• Frequency up to 200 kHz
• Extended bandwidth for AC voltage measurement - 15 Hz to 20 kHz
• Thanks to a built-in thermometer you can simply take temperature measurements, without the need to carry a separate thermometer
• Resistance measurement, continuity test and diode test
• Min/max and average recording to capture variations automatically
• Peak value detection min-max
• Unique function for accurate voltage and frequency measurements on adjustable speed motor drives, in which the fundamental frequency harmonics overlap

• In accordance with IP67, water and dust-proof and completely sealed for use in harsh environments
• Designed to survive a 3 metre fall (with holster)
• High-resolution display mode for 20,000 digits
• True RMS voltage and current for accurate measurements on non-sinusoidal signals
• Improved readability even in dark environments with backlit buttons
• Improved readability thanks to large display digits and a two-stage bright backlight
• Additional protection with inverted insertion into the holster when the device is not in use
• Resistant to dangerous voltage spikes of up to 8000 V, which can occur when switching loads and with a switch circuit error in industrial plants. The device meets the conditions of the electrical safety standards of the IEC and ANSI (in each case, 2nd edition).
• Long battery life (800 hours).
• Relative value mode to remove the measuring line resistance with low-impedance measurements
• Auto and manual range selection for maximum flexibility
• Easy to read and set up thanks to the optional magnet holder - your hands remain free for other tasks
• MSHA approval for mining applications

Technical data:
DC voltage: 0.1 mV to 1000 V / ±0.05% + 1 digit
AC voltage: 0.1 mV to 1000 V / ±0.7% + 4 digits
DC measurement: 0.1 µA up to 10 A / 0.2% + 4 digits
AC: 0.1 µA up to 10 A / 1.0% + 2 digits
Resistance measurement: 0.1 ohm to 50 Mohm
Display range: 19,999 counts
Capacitance measurement: 1 nF to 9999 µF
Frequency measurement: 0.5 Hz to 199.99 kHz
Temperature measurement: -200°C to +1090°C
Low-pass filter (measurement at variable speed drives)
Safety according to EN 61010: CAT IV 600 V, CAT III 1000 V
IP specification: IP 67
Power supply: three AA batteries
Battery life: 800 hours
Bar chart/Backlight
Peak value detection: 250 µs
Min/max/average value: yes
Measurement hold function: yes
Relative measurement (zero setting): yes
Size (H x W x L) with holster: 6.35 cm x 10.0 cm x 19.81 cm
Weight with holster: 698.5 g



Manufacturer : FLUKE
Factory number : 3947820
Package weight : 1.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 6000 counts
    • Display
    • Segment
    • Display type
    • LCD
  • Measures
    • Length
    • 198.1 mm
    • Width
    • 100 mm
    • Height
    • 635 mm
  • Weights
    • Weight
    • 698.5 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.1%+1) V
    • AC Voltage
    • 1000 (±0.7%+4) V
    • DC Current
    • 10 (±0.2%+4) A
    • AC Current
    • 10 (±1.0%+2) A
Datasheet/manual