Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 289 :: TRMS logging multimeter with trend display


Fluke 289/EUR

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • gelb / grau
    • Model
    • 289
  • Display
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 102 mm
    • Height
    • 222 mm
    • Depth
    • 60 mm
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 871 g

Now compatible with the Fluke Connect® mobile app
The 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. With the ability to log data and review it graphically on-screen, you can solve problems faster and help minimise downtime. Let the new 289 be your watchdog for systems or processes while you are off doing other jobs. You can now communicate wirelessly with your iOS and Android smart devices with the Fluke Connect mobile app and ir3000 FC wireless connector (sold separately).

  • Now compatible with Fluke Connect mobile app and all Fluke FC enabled test tools with optional ir3000 FC infrared connector (sold separately).

  • Share what you see with your team in an instant with ShareLive™ video call (requires Fluke Connect mobile app and ir3000 FC wireless connector)

  • TrendCapture graphically displays logged data session to quickly determine whether anomalies may have occurred.

  • Zoom on trend provides unprecedented ability to view and analyse TrendCapture data; zoom in up to 14 times

  • Selectable ac filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy

  • Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event

  • Large 50,000 count, 320 x 240 pixel (¼ VGA) display with white backlight

  • Logging function with expanded memory for unattended monitoring of signals over time. With the built-in function for trending (TrendCapture) logged readings can be graphically displayed without the use of a PC. Store up to 15,000 recorded events

  • Save multiple logging sessions before PC download is necessary

  • Two terminal 50 ohm range with 1 mohm resolution, 10 mA source current. Useful for measuring and comparing differences in motor winding resistance or contact resistance

  • Low Pass filter for accurate voltage and frequency measurements at the same time on adjustable speed motor drives and other electrically noisy equipment

  • LoZ Volts. Low impedance voltage function for eliminating ghost voltages. Also recommended when testing for absence or presence of live power

  • On-board help screens for measurement functions. Do you need information about a specific function? Simply select the function and press the "i" button

  • Real time clock for automatic time stamping of saved readings

  • Relative mode to remove test lead resistance from low ohms or capacitance measurements

  • True RMS values for AC voltages and currents for accurate measurements on non-linear signals

  • Measure up to 10 A (20 A for 30 seconds)

  • 100 mF capacitance range

  • Peak capture to record transients as fast as 250 μs

  • Premium test leads and alligator clips included

  • Amp jack plugs included

  • Easy to read and set up thanks to the optional magnet holder - your hands remain free for other tasks

  • Optional FlukeView forms software enables you to document, store and analyse individual readings or a series of measurements, then convert them into professional-looking documents


DC voltage measurement: 0 - 1000 V DC
AC voltage measurement: 0 - 1000 V AC
DC measurement: 0 - 10 A DC
AC measurement: 0 - 10 A AC
Temperature measurement: -200 - 1350°C
Resistance measurement: 0 - 500 mohm
Capacitance measurement: 0 - 100 mF
Frequency measurement: 0 - 999.99 kHz
Power supply: 6 AA alkaline batteries
Duty cycle: 0.01% - 99.99%
Logging memory: Up to 15,000 readings
Dimensions (L x W x H): 22.2 x 10.2 x 6 cm
Weight: 871 g



Manufacturer : FLUKE
Factory number : 3947801
Package weight : 1.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • gelb / grau
    • Model
    • 289
  • Display
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Measures
    • Width
    • 102 mm
    • Height
    • 222 mm
    • Depth
    • 60 mm
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 871 g
Datasheet/manual