Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 233 :: Multimeter with removable display module


FLUKE 233

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • gelb / grau
    • Model
    • 233
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Removable display
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 5x AA (Mignon)
    • Hold function
    • Yes
  • Measures
    • Width
    • 93 mm
    • Height
    • 193 mm
    • Depth
    • 53 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 604 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.25%+2) mV
    • DC Voltage
    • 1000 (±0.25%+2) V
    • DC Voltage
    • 1 (±0,25%+2) kV
    • AC Voltage
    • 1000 (±1.0%+3) mV
    • AC Voltage
    • 1000 (±1.0%+3) V
    • AC Voltage
    • 1 (±1.0%+3) kV
    • DC Current
    • 1000 (±1.0%+3) µA
    • DC Current
    • 1000 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 1000 (±1.5%+3) µA
    • AC Current
    • 1000 (±1.5%+3) mA
    • AC Current
    • 1 (±1,5%+3) A
    • Resistor
    • 1000 (±0.2%+1) Ohm
    • Resistor
    • 1000 (±0.2%+1) kOhm
    • Resistor
    • 40 (±0.2%+1) MOhm
    • Capacitance
    • 1000 (±1.0%+2) nF
    • Capacitance
    • 1000 (±1.0%+2) µF
    • Capacitance
    • 10 (±1.0%+2) mF
    • Temperature
    • -40 ... +400 °C
    • Frequency
    • 1000 (±0.005%±1) Hz
    • Frequency
    • 50 (±0,005%±1) kHz

Fluke 233 true RMS digital multimeter with removable display module enables you to be extremely flexible even in unusual situations. Place the removable display where you can see it and set the measuring device to the desired location.

• True RMS of voltage and current for accurate measurements with non-linear signals
• AC and DC voltage measurement up to 1000 V
• Measurements up to 10 A (20 A for 30 seconds)
• Capacitance range: 10,000 µF
• Frequency up to 50 kHz
• With the built-in thermometer you can record the temperature values easily, without having to carry a separate instrument.
• Resistance measurement, continuity test and diode test
• Due to the wireless transmission of the readings the display can be up to 10 metres away from the location, which means you are more flexible. No impairment of the measurements
• The removable display module can simply be placed where it can be seen best.
• It is not necessary to hold the measuring device during the measuring process. Users can concentrate better on the test probes and on safe operation during electrical measurements.
• Use it as a conventional multimeter, if the display is connected.
• The radio transmitter automatically turns off as soon as the display is connected to the instrument.
• Automatic shut-off to save batteries
• Min/max and average recording to capture variations automatically
• Continuity and diode test
• Easy-to-read display with large digits and bright backlight
• Battery life: 400 hours

Included with delivery
Quick start guide
Batteries
Test leads
Crocodile clips AC72
Temperature sensor
CD-ROM (user guide)



Manufacturer : FLUKE
Factory number : 3469334
Package weight : 1.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • gelb / grau
    • Model
    • 233
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Removable display
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 5x AA (Mignon)
    • Hold function
    • Yes
  • Measures
    • Width
    • 93 mm
    • Height
    • 193 mm
    • Depth
    • 53 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 604 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.25%+2) mV
    • DC Voltage
    • 1000 (±0.25%+2) V
    • DC Voltage
    • 1 (±0,25%+2) kV
    • AC Voltage
    • 1000 (±1.0%+3) mV
    • AC Voltage
    • 1000 (±1.0%+3) V
    • AC Voltage
    • 1 (±1.0%+3) kV
    • DC Current
    • 1000 (±1.0%+3) µA
    • DC Current
    • 1000 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 1000 (±1.5%+3) µA
    • AC Current
    • 1000 (±1.5%+3) mA
    • AC Current
    • 1 (±1,5%+3) A
    • Resistor
    • 1000 (±0.2%+1) Ohm
    • Resistor
    • 1000 (±0.2%+1) kOhm
    • Resistor
    • 40 (±0.2%+1) MOhm
    • Capacitance
    • 1000 (±1.0%+2) nF
    • Capacitance
    • 1000 (±1.0%+2) µF
    • Capacitance
    • 10 (±1.0%+2) mF
    • Temperature
    • -40 ... +400 °C
    • Frequency
    • 1000 (±0.005%±1) Hz
    • Frequency
    • 50 (±0,005%±1) kHz