Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 125B :: Fluke 120B Series Industrial ScopeMeter®


Fluke 125B/EU

  • Product Description
  • Technical information
  • General
    • Type
    • Handheld-Oszilloskop
    • Technology
    • digital
    • Design
    • für industrielle Anwendungen
    • Colour
    • gelb / grau
    • Model
    • ScopeMeter® 125B
  • Electrical values
    • Bandwidth
    • 40 MHz
  • Implementation
    • Sample rate
    • 25 MS/s
    • power supply
    • Akku
  • Specials
    • Specification
    • 2 Kanäle
  • Measures
    • Width
    • 115 mm
    • Height
    • 232 mm
    • Depth
    • 50 mm
  • Display
    • Display illuminated
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.2 kg
The 120B Series Industrial ScopeMeter test tools include innovative functions designed to help technicians troubleshoot faster and get the answers they need to keep their systems up and running. Display waveforms with Connect-and-View™ trigger and setup technology and automatically view related numerical measurements using Fluke IntellaSet™ technology, all without making manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Oscilloscope bandwidth: 40 MHz

  • Dual-input digital oscilloscope and multimeter
  • two 5,000-count true-rms digital multimeters
  • Connect-and-View™ trigger simplicity for hands-off operation
  • IntellaSet™ technology automatically and intelligently adjusts numerical readout based on the measured signal
  • Dual-input waveform and meter reading recorder for trending data over extended periods
  • Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
  • Shielded test leads for oscilloscope, resistance and continuity measurements
  • Resistance, continuity, diode and capacitance meter measurements
  • Power measurements (W, VA, VAR, PF, DPF, Hz)
  • Voltage, current and power harmonics
  • Check Industrial networks with BusHealth physical layer tests against defined reference levels
  • Save or recall data and instrument setups
  • Store instrument setups defined by a test sequence for routine maintenance or most often used test procedures.
  • External optically isolated USB interface to transfer, archive and analyze scope or meter data
  • Optional WiFi adapter connected to internal USB port to wirelessly transfer information to the PC, laptop or Fluke Connect® mobile app*
  • FlukeView® ScopeMeter® Software for Windows®
  • Rugged design to withstand 3g Vibration, 30g shock, and rated IP51 according to EN/IEC60529
  • Highest safety rating in the industry: safety rated for CAT IV 600 V
  • Li-Ion rechargeable battery, seven-hours operation (with four-hour charge time)


Delivery content:
Fluke 125B Hand-Held Oscilloscope, Shielded Test Leads with Black Ground Leads, Test Lead Black (for Grounding), Hook Clips (red, blue), Banana-to-BNC Adapters (black, x1), USB Angled Adapter, WiFi USB Adapter, Switch Mode Power Supply, Adapter/Battery Charger, rechargeable Li-ion Battery Pack, Soft Carrying Case, Magnetic Hanger, FlukeView® ScopeMeter® Software for Windows®, Screen Protector



Manufacturer : FLUKE
Factory number : 4755818
Package weight : 3.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • Handheld-Oszilloskop
    • Technology
    • digital
    • Design
    • für industrielle Anwendungen
    • Colour
    • gelb / grau
    • Model
    • ScopeMeter® 125B
  • Electrical values
    • Bandwidth
    • 40 MHz
  • Implementation
    • Sample rate
    • 25 MS/s
    • power supply
    • Akku
  • Specials
    • Specification
    • 2 Kanäle
  • Measures
    • Width
    • 115 mm
    • Height
    • 232 mm
    • Depth
    • 50 mm
  • Display
    • Display illuminated
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.2 kg
Datasheet/manual