Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 124B :: Fluke ScopeMeter® 124B


FLUKE 124B


ScopeMeter® industrial oscilloscope (40 MHz)

Easier measurements, deeper insights and faster troubleshooting in electro-mechanics

The compact and robust oscilloscopes from the ScopeMeter® 120B series provide troubleshooting solutions for electro-mechanical devices and maintenance. They are fully integrated, easy-to-operate measuring devices that combine an oscilloscope, a multimeter and a high-speed measured data recorder in a single housing. ScopeMeter units from the 120B series are also compatible with the Fluke-Connect® app and the FlukeView® for ScopeMeter software, ensuring even more extensive cooperation, data analysis and archiving of important information.

The portable ScopeMeter® industrial oscilloscope (40 MHz) includes:

  • Portable Fluke 124B oscilloscope

  • Shielded measuring leads with black earth cables

  • Measuring lead, black (for earthing)

  • Hook terminals (red, blue)

  • Banana plug to BNC adapter (black, 1 piece)

  • 10:1 voltage probe

  • USB angle adapter

  • WIFI USB adapter*

  • Switching power supply, adapter/battery charger

  • Li ion battery set




Manufacturer : FLUKE
Factory number : 4755731
Package weight : 3.044 kg
RoHS : conform
Technical information
Datasheet/manual