Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 117/323 :: Fluke combo kit with multimeter for electricians

Item-No.: FLUKE 117/323
€322,80
€309,99




Fluke-117/323

  • Product Description
  • Technical information
  • General
    • Type
    • Komplettset
    • Design
    • inkl. Stromzange
    • Colour
    • gelb / grau
    • Model
    • 117 + 323
  • Packaging
    • Packaging
    • Einzelverpackung

This combo kit combines the new digital multimeter Fluke 117 with the clamp meter Fluke 323 in the new soft carrying case C115, which offers excellent protection when transporting the equipment.

This kit is to help electricians and A/C engineers in troubleshooting and offers high savings per unit price.

Fluke 117 digital multimeter. Designed by electricians. Built by Fluke.
• VoltAlert™ technology for non-contact voltage detection
• AutoVolt automatic selection of AC/DC
• Low impedance prevents measuring faults due to stray voltages
• Large white LED-backlight for work in poorly lit areas
• True RSM measurements for accurate readings with non-linear loads
• Measures 10 A (20 A overload for 30 seconds)
• Resistance, continuity, frequency and capacity
• Min/max/average to record signal fluctuations
• Compact design for ergonomic one-hand operation
• Security specification according to CAT III 600 V

Fluke 323 true RMS meter clamp Robust Reliable Precise
• AC current measurement up to 400 A
• AC and DC voltage measurement up to 600 V
• True RMS values for AC voltages and currents for accurate measurements with non-linear signals
• Resistance measurement to 40 kohm with continuity detection
• Sleek, ergonomic design
• Safety specification in accordance with CAT IV 300 V and CAT III 600 V

Fluke C115 soft carrying case
• Light, soft carrying case for optimum protection and with storage space for accessories

Batteries
• 2 x AA
• 9-V battery



Manufacturer : FLUKE
Factory number : 4296034
Package weight : 1.712 kg
RoHS : conform
Technical information
  • General
    • Type
    • Komplettset
    • Design
    • inkl. Stromzange
    • Colour
    • gelb / grau
    • Model
    • 117 + 323
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual