Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 116/62 :: Fluke combo kit: multimeter and IR thermometer


Fluke-116/62MAX+

  • Product Description
  • Technical information
  • General
    • Type
    • Komplettset
    • Design
    • Digital multimeter, padded carry case
    • Colour
    • gelb / grau
    • Model
    • 116 + 62
  • Packaging
    • Packaging
    • Einzelverpackung

The new combo kit for HVAC engineers is a particularly attractive solution for efficient troubleshooting and repair. It contains all the accessories that HVAC engineers need all in a compact hard case.

This kit is intended to help electricians and air conditioning engineers in troubleshooting and offers high savings compared to the unit price.

Fluke 116 digital multimeter. Designed by electricians. Built by Fluke.
• Fluke 116 multimeter for air conditioning engineers with temperature and microampere measurement
• TL75 Hard point test lead set
• TPAK ToolPak meter attachment straps with magnet
• Thermocouple with flexible Velcro fastening for pipelines
• 80BK integrated temperature probe
• 80AK-A thermocouple adapter
• C115 soft deluxe carrying case with shoulder strap

Fluke 62 MAX+
• Protected against dust and water: protection class IP54
• Robust: Drop tested from a height of 3 m
• New design: all-over ergonomic handling
• Distance-to-spot ratio: 12:1.
• Double laser for identifying the measurement mark
• Large, backlit display: Data can also be read well in dark environments

Batteries:
• 1 x AA
• 9-V battery



Manufacturer : FLUKE
Factory number : 4296018
Package weight : 1.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Komplettset
    • Design
    • Digital multimeter, padded carry case
    • Colour
    • gelb / grau
    • Model
    • 116 + 62
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual