Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 116/323 :: FLUKE combo kit: multimeter + current clamp meter


Fluke-116/323

  • Product Description
  • Technical information
  • General
    • Type
    • Komplettset
    • Design
    • Digital multimeter, true clamp meter
    • Colour
    • gelb / grau
    • Model
    • 116 + 323
  • Packaging
    • Packaging
    • Einzelverpackung

The new combo kit consisting of multimeter and clamp meter for HVAC engineers is a very attractive all-in-one solution for efficient troubleshooting and repair. It contains all the accessories that HVAC engineers need all in a compact hard case.

This kit is intended to help air conditioning engineers in their troubleshooting and offers high savings in comparison to the respective individual prices.

Fluke 116 digital multimeter. Designed by electricians. Built by Fluke.
• Fluke 116 multimeter for air conditioning engineers with temperature and microampere measurement
• TL75 Hard point test lead set
• TPAK ToolPak meter attachment straps with magnet
• Thermocouple with flexible Velcro fastening for pipelines
• 80BK integrated temperature probe
• 80AK-A thermocouple adapter
• C115 soft deluxe carrying case with shoulder strap

Fluke 323 true RMS meter clamp Robust Reliable Precise
• AC current measurement up to 400 A
• AC and DC voltage measurement up to 600 V
• True RMS values for AC voltages and currents for accurate measurements with non-linear signals
• Resistance measurement to 40 kohm with continuity detection
• Sleek, ergonomic design
• Safety specification in accordance with CAT IV 300 V and CAT III 600 V

Fluke C115 soft carrying case
• Light, soft carrying case for optimum protection and with storage space for accessories

Batteries
• 2 x AA
• 9-V battery



Manufacturer : FLUKE
Factory number : 4296029
Package weight : 1.742 kg
RoHS : conform
Technical information
  • General
    • Type
    • Komplettset
    • Design
    • Digital multimeter, true clamp meter
    • Colour
    • gelb / grau
    • Model
    • 116 + 323
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual