Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 114 PR :: Digital multimeter with bag and voltage tester

Item-No.: FLUKE 114 PR
€271,30



Bargain Item!
Limited amount available.

FLUKE 114 PR

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • inkl. Tasche und Spannungsprüfer
    • Colour
    • gelb / grau
    • Model
    • 114 + 1AC E1 II
  • Packaging
    • Packaging
    • Einzelverpackung

Special offer: Fluke 114 digital multimeter including free accessories (multimeter bag and non-contact voltage tester). Only while stocks last!

Fluke 114 TRMS multimeter:
  • Automatic switching of DC/AC

  • Large white LED backlight for working in poorly lit areas

  • Resistance measurement and continuity testing

  • Min./max./average value to record signal fluctuations

  • TRMS (true RMS) measurement function

  • Safety specification: CAT III, 600 V

  • Includes test leads, battery (9-V block) and user manual


Fluke 1AC E1 II non-contact voltage tester:
  • The VoltBeat™ technology and continuous self-test function mean you can rest assured that the device is working

  • When a voltage is detected, the measuring tip lights up red and the device beeps

  • CAT IV 1000 V for added protection

  • Extended measuring range: 200 V to 1000 V AC voltage


  • Fluke C50 padded carrying case:
    • Carrying case with zip, inside pocket, belt loop and inside strap for the measuring device




Manufacturer : FLUKE
Factory number : 2583552/762823/2432967
Package weight : 0.956 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • inkl. Tasche und Spannungsprüfer
    • Colour
    • gelb / grau
    • Model
    • 114 + 1AC E1 II
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual