• Display
    • + more - less

  • Display
    • + more - less

  • Specification
    • + more - less

  • Safety
    • + more - less

  • Continuity Test
    • + more - less

  • Diode check

  • Display type


  • Digital MultimetersFiltered by: brand

  •  1 - 2 of  2  items. 
 
  • Type:

    Digital multimeter

  • Design:

    mit IGM

  • Display:

    19200 Pixel (160 x 120)

  • Measurement range:

    -10°C ... 150°C

  • Protection class:

    IP54

  • Specification:

    Real value measurement

  • Safety:

    CAT III 1000 V, CAT IV 600 V

  • Assembly:

    With laser pointer

  • Continuity Test:

    Yes

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    95 mm

  • Height:

    200 mm

  • Depth:

    49 mm

  • Display illuminated:

    Yes

  • Colour:

    Black

  • Type of battery:

    4x AAA

  • Accuracy:

    3°C / 3.5%

  • Accessory:

    Prüfleitungen, Messfühler, Krokodilklemmen

  • Weight:

    537 g

  • DC Voltage:

    600 (±1.0%+0.5) mV

  • DC Voltage:

    1000 (±1.0%+0.09) V

  • AC Voltage:

    600 (±1.0%+0.5) mV

  • AC Voltage:

    1000 (±1.0%+0.09) V

  • DC Current:

    4000 (±1.0%) µA

  • DC Current:

    600 (±1.5%) mA

  • DC Current:

    10 (±1.5%) A

  • AC Current:

    4000 (±1.0%) µA

  • AC Current:

    600 (±1.5%) mA

  • AC Current:

    10 (±1.5%) A

  • Resistor:

    60 (±0.9%) MOhm

  • Capacitance:

    10 (±1.9%) mF

  • Temperature:

    -40..+400 (±1%+9) °C

  • Frequency:

    99.99 (±0.1%) kHz

 

FLIR DM93 industry multimeter with true RMS measurement.

The new FLIR DM93 is a premium digital multimeter with advanced filtering for converter-controlled drives. It helps you in the exact analysis of non-sinusoidal waveforms and noise signals, which can occur with converter-controlled drives.

• The VFD mode filters the signals of variable-speed drives, and provides accurate voltage and frequency measurements during maintenance and troubleshooting.
• The LoZ mode eliminates stray voltages, which can occur in connection with long-term use.
• The powerful work light makes a flashlight unnecessary when carrying out tests in low-lit areas.
• The data logger function records electrical measurements and provides wireless data transmission.
• The built-in Bluetooth® wireless technology connects the FLIR DM93 with the FLIR Tools Mobile app on your compatible mobile device.
• The METERLiNK® technology integrates electrical measurements wirelessly in your IR images taken with METERLiNK-enabled FLIR thermal imaging cameras.

Features:
• Data recording: 20,000 points (125 days max.)
• Measurement of current and voltage
• Bright white LED backlight
• Analogue bar graph display
• Automatic AC/DC voltage
• Minimum value, maximum value, mean value
• Automatic shut-off
• Measurement holding function
• Relative value measurement function
• Peak value holding function
• Save, data retrieval

Included with delivery:
6 AAA batteries, instruction manual/CD, CAT IV silicone test leads, Type K temperature sensor (204°C), magnet lanyard and limited lifetime warranty

Technical data:
Display range: 40,000 counts
Max. Bluetooth® range 10 m
Over-voltage category: CAT IV 600 V, CAT III 1000 V
Data recording: 20,000 points (125 days max.)
DC voltage: 1000 V DC ±0.05%
AC voltage: 1000 V AC ±0.5%
VFD voltage: 1000 V ±0.5%
DC power: 10,000 A DC ±0.2%
AC power: 10,000 A ±1.0%
Resistance: 40 Mohm ±0.2%
Continuity threshold: 30 ohm ±0.2%
Frequency: 100 kHz ±5 digits
Capacity: 40 mF ±0.9%
Temperature: -200 to 1200°C ±1.0%
Diode test: 2 V ±1.5%

Weight incl.:

1.04 kg